USD
Print Print this page
 
Vishay Sprague
80D Series
Würth Elektronik
WCAP-AI3H Series
 
Würth Elektronik
WCAP-AIE8 Series
Specifications
  • Applications:General Purpose
  • Capacitance:68µF ~ 10000µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:3000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Ripple Current @ High Frequency:795.6mA ~ 6.0032A
  • Ripple Current @ Low Frequency:520mA ~ 4.69A
  • Tolerance:±20%
  • Voltage - Rated:63V ~ 450V
Parts

View in Parametric Search

861141483001861141483001CAP ALUM 68UF 20% 450V SNAP 68µF±20%450V-Radial, Can - Snap-InRoHS
861141484008861141484008CAP ALUM 82UF 20% 450V SNAP 82µF±20%450V-Radial, Can - Snap-InRoHS
861141483002861141483002CAP ALUM 82UF 20% 450V SNAP 82µF±20%450V-Radial, Can - Snap-InRoHS
861141484009861141484009CAP ALUM 100UF 20% 450V SNAP 100µF±20%450V-Radial, Can - Snap-InRoHS
861141483004861141483004CAP ALUM 120UF 20% 450V SNAP 120µF±20%450V-Radial, Can - Snap-InRoHS
861141484010861141484010CAP ALUM 120UF 20% 450V SNAP 120µF±20%450V-Radial, Can - Snap-InRoHS
861141485014861141485014CAP ALUM 120UF 20% 450V SNAP 120µF±20%450V-Radial, Can - Snap-InRoHS
861141485015861141485015CAP ALUM 150UF 20% 450V SNAP 150µF±20%450V-Radial, Can - Snap-InRoHS
861141484011861141484011CAP ALUM 150UF 20% 450V SNAP 150µF±20%450V-Radial, Can - Snap-InRoHS
861141484012861141484012CAP ALUM 180UF 20% 450V SNAP 180µF±20%450V-Radial, Can - Snap-InRoHS
861141485016861141485016CAP ALUM 180UF 20% 450V SNAP 180µF±20%450V-Radial, Can - Snap-InRoHS
861141483006861141483006CAP ALUM 180UF 20% 450V SNAP 180µF±20%450V-Radial, Can - Snap-InRoHS
861141386015861141386015WCAP-AI3H ALUMINUM ELECTROLYTIC 220µF±20%400V-Radial, Can - Snap-InRoHS
861141484013861141484013CAP ALUM 220UF 20% 450V SNAP 220µF±20%450V-Radial, Can - Snap-InRoHS
861141486020861141486020CAP ALUM 220UF 20% 450V SNAP 220µF±20%450V-Radial, Can - Snap-InRoHS
861141483007861141483007CAP ALUM 220UF 20% 450V SNAP 220µF±20%450V-Radial, Can - Snap-InRoHS
861141485017861141485017CAP ALUM 220UF 20% 450V SNAP 220µF±20%450V-Radial, Can - Snap-InRoHS
861141485018861141485018CAP ALUM 270UF 20% 450V SNAP 270µF±20%450V-Radial, Can - Snap-InRoHS
861141485019861141485019CAP ALUM 330UF 20% 450V SNAP 330µF±20%450V-Radial, Can - Snap-InRoHS
861141486023861141486023CAP ALUM 390UF 20% 450V SNAP 390µF±20%450V-Radial, Can - Snap-InRoHS
861141386025861141386025WCAP-AI3H ALUMINUM ELECTROLYTIC 470µF±20%400V-Radial, Can - Snap-InRoHS
861141486024861141486024CAP ALUM 470UF 20% 450V SNAP 470µF±20%450V-Radial, Can - Snap-InRoHS
861141085015861141085015WCAP-AI3H ALUMINUM ELECTROLYTIC 680µF±20%200V-Radial, Can - Snap-InRoHS
861141486026861141486026CAP ALUM 680UF 20% 450V SNAP 680µF±20%450V-Radial, Can - Snap-InRoHS
861141085021861141085021WCAP-AI3H ALUMINUM ELECTROLYTIC 1000µF±20%200V-Radial, Can - Snap-InRoHS
861141386028861141386028WCAP-AI3H ALUMINUM ELECTROLYTIC 1000µF±20%400V-Radial, Can - Snap-InRoHS
861140783006861140783006WCAP-AI3H ALUMINUM ELECTROLYTIC 2200µF±20%63V-Radial, Can - Snap-InRoHS
861140786018861140786018WCAP-AI3H ALUMINUM ELECTROLYTIC 4700µF±20%63V-Radial, Can - Snap-InRoHS
861140786024861140786024WCAP-AI3H ALUMINUM ELECTROLYTIC 10000µF±20%63V-Radial, Can - Snap-InRoHS

View in Parametric Search

Associated Product
Würth Elektronik 861142
Category: Passives-Capacitors-Kits-Aluminum