USD
Print Print this page
 
Würth Elektronik
WA-SNSN Series
Würth Elektronik
WA-SNSR Series
 
Würth Elektronik
WA-SNTE Series

WA-SNSR Series

Miniature Nylon Snap In Spacer and Self-Retaining Spacer

Würth Elektronik

Würth Elektronik's WA-SNSN series are offered with a snap-in feature on both ends for easy fixation. The clip is used to keep the part I position while fastening. An ideal solution for panels where little space is available.

Features
  • Plastic material: Nylon 66 UL94-V2
Specifications
  • Material:Nylon
    Parts

    View in Parametric Search

    702922000702922000SELF-RETAINING SPACER 3,0 MM Snap FitSnap Fit0.118" (3.00mm)0.252" (6.40mm)RoHS
    702926000702926000SELF-RETAINING SPACER 6,0 MM Snap FitSnap Fit0.236" (6.00mm)0.370" (9.40mm)RoHS
    702930000702930000SELF-RETAINING SPACER 4,0 MM Snap FitSnap Fit0.157" (4.00mm)0.291" (7.40mm)RoHS
    702921000702921000SELF-RETAINING SPACER 2,5 MM Snap FitSnap Fit0.098" (2.50mm)0.232" (5.90mm)RoHS
    702923000702923000SELF-RETAINING SPACER 4,0 MM Snap FitSnap Fit0.157" (4.00mm)0.291" (7.40mm)RoHS
    702925000702925000SELF-RETAINING SPACER 5,4 MM Snap FitSnap Fit0.213" (5.40mm)0.346" (8.80mm)RoHS
    702936000702936000SELF-RETAINING SPACER 15,9 MM Snap FitSnap Fit0.626" (15.90mm)0.760" (19.30mm)RoHS
    702939000702939000SELF-RETAINING SPACER 25,4 MM Snap FitSnap Fit1.000" (25.40mm) 1"1.134" (28.80mm)RoHS
    702941500702941500SELF-RETAINING SPACER 9,5 MM Snap FitSnap Fit0.374" (9.50mm)0.508" (12.90mm)RoHS
    702924000702924000SELF-RETAINING SPACER 5,0 MM Snap FitSnap Fit0.197" (5.00mm)0.331" (8.40mm)RoHS
    702931000702931000SELF-RETAINING SPACER 6,4 MM Snap FitSnap Fit0.252" (6.40mm)0.386" (9.80mm)RoHS
    702932000702932000SELF-RETAINING SPACER 7,9 MM Snap FitSnap Fit0.311" (7.90mm)0.445" (11.30mm)RoHS
    702934000702934000SELF-RETAINING SPACER 11,1 MM Snap FitSnap Fit0.437" (11.10mm)0.571" (14.50mm)RoHS
    702933000702933000SELF-RETAINING SPACER 9,5 MM Snap FitSnap Fit0.374" (9.50mm)0.508" (12.90mm)RoHS
    702938000702938000SELF-RETAINING SPACER 22,2 MM Snap FitSnap Fit0.874" (22.20mm)1.008" (25.60mm)RoHS
    702943000702943000SELF-RETAINING SPACER 15,9 MM Snap FitSnap Fit0.626" (15.90mm)0.760" (19.30mm)RoHS
    702942000702942000SELF-RETAINING SPACER 11,1 MM Snap FitSnap Fit0.437" (11.10mm)0.571" (14.50mm)RoHS
    702944000702944000SELF-RETAINING SPACER 19,1 MM Snap FitSnap Fit0.752" (19.10mm)0.886" (22.50mm)RoHS
    702942500702942500SELF-RETAINING SPACER 12,7 MM Snap FitSnap Fit0.500" (12.70mm)0.634" (16.10mm)RoHS
    702940500702940500SELF-RETAINING SPACER 6,4 MM Snap FitSnap Fit0.252" (6.40mm)0.386" (9.80mm)RoHS
    702941000702941000SELF-RETAINING SPACER 7,9 MM Snap FitSnap Fit0.311" (7.90mm)0.445" (11.30mm)RoHS
    702944500702944500SELF-RETAINING SPACER 22,2 MM Snap FitSnap Fit0.874" (22.20mm)1.008" (25.60mm)RoHS
    702945000702945000SELF-RETAINING SPACER 25,4 MM Snap FitScrew Mount1.000" (25.40mm) 1"1.134" (28.80mm)RoHS
    702937000702937000SELF-RETAINING SPACER 19,1 MM Snap FitSnap Fit0.752" (19.10mm)0.886" (22.50mm)RoHS
    702935000702935000SELF-RETAINING SPACER 12,7 MM Snap FitSnap Fit0.500" (12.70mm)0.634" (16.10mm)RoHS
    702935500702935500SELF-RETAINING SPACER 14,2 MM Snap FitSnap Fit0.559" (14.20mm)0.693" (17.60mm)RoHS
    702943500702943500SELF-RETAINING SPACER 17,0 MM Snap FitSnap Fit0.669" (17.00mm)0.803" (20.40mm)RoHS
    702913000702913000BOARD SUPRT SCREW MNT NYLON 3MM Snap LockScrew Mount0.118" (3.00mm)0.224" (5.69mm)RoHS
    702917000702917000BOARD SUPRT SCREW MNT NYLON 5MM Snap LockScrew Mount0.197" (5.00mm)0.303" (7.70mm)RoHS
    702915000702915000BOARD SUPRT SCREW MNT NYLON 4MM Snap LockScrew Mount0.157" (4.00mm)0.264" (6.70mm)RoHS
    702911000702911000BOARD SUPRT SCREW MNT NYLON 2MM Snap LockScrew Mount0.079" (2.00mm)0.185" (4.70mm)RoHS
    702912000702912000BOARD SUPRT SCREW MNT NYLN 2.5MMSnap LockScrew Mount0.098" (2.50mm)0.205" (5.21mm)RoHS
    702919000702919000BOARD SUPRT SCREW MNT NYLON 6MM Snap LockScrew Mount0.236" (6.00mm)0.343" (8.71mm)RoHS
    702910000702910000BOARD SUPRT SCREW MNT NYLON 8MM Snap LockScrew Mount0.315" (8.00mm)0.421" (10.70mm)RoHS
    702916000702916000BOARD SUPRT SCREW MNT NYLN 4.5MMSnap LockScrew Mount0.177" (4.50mm)0.284" (7.21mm)RoHS
    702914000702914000BOARD SUPRT SCREW MNT NYLN 3.5MMSnap LockScrew Mount0.138" (3.50mm)0.244" (6.20mm)RoHS
    702918000702918000BOARD SUPRT SCREW MNT NYLN 5.5MMSnap LockScrew Mount0.217" (5.50mm)0.323" (8.20mm)RoHS

    View in Parametric Search

    Associated Product
    Würth Elektronik 977990
    Category: Test, Tools, Other Products-Hardware-Accessories, Kits