Print Print this page
 
Techflex
Shrinkflex Series
Würth Elektronik
WA-HST Series
 
Altech Corporation
Wire Duct Raceways

WA-HST Series

Heat Shrinkable Tubing

Würth Elektronik

Datasheets:
Specifications
  • Color:Black
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Shrink Temperature:90°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

77180247718024HEATSHRINK 0.094" X 32.8' BLACK Tubing, Flexible2 to 132.8' (10.0m)0.094" (2.40mm)RoHS
77180127718012HEATSHRINK 0.047" X 32.8' BLACK Tubing, Flexible2 to 132.8' (10.0m)0.047" (1.19mm)RoHS
77180327718032HEATSHRINK 0.126" X 32.8' BLACK Tubing, Flexible2 to 132.8' (10.0m)0.126" (3.20mm)RoHS
77185087718508HEATSHRINK 2" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)2.000" (50.80mm)RoHS
77180167718016HEATSHRINK 1/16" X 32.8' BLACK Tubing, Flexible2 to 132.8' (10.0m)0.063" (1.60mm)RoHS
77181277718127HEATSHRINK 1/2" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)0.500" (12.70mm)RoHS
77180647718064HEATSHRINK 0.252" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)0.252" (6.40mm)RoHS
77180957718095HEATSHRINK 0.374" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)0.374" (9.50mm)RoHS
77180487718048HEATSHRINK 0.189" X 32.8' BLACK Tubing, Flexible2 to 132.8' (10.0m)0.189" (4.80mm)RoHS
77181907718190HEATSHRINK 0.748" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)0.748" (19.00mm)RoHS
77182547718254HEATSHRINK 1" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)1.000" (25.40mm)RoHS
77183817718381HEATSHRINK 1-1/2" X 16.4' BLACK Tubing, Flexible2 to 116.4' (5.0m)1.500" (38.10mm)RoHS

View in Parametric Search