Print Print this page
 
Würth Elektronik
WE-BPF Series
AVX Corporation
W2F/W3F Series
 
AVX Corporation
W2H/W3H Series

W2F/W3F Series

Feed through Capacitors for EMI Suppression

AVX Corporation

Surface mount, 150 mΩ DC Resistance

Product Description

Available in both a standard 0805 and 1206 size, AVX’s line of feedthru capacitors are ideal choices for EMI suppression, broadband I/O filtering, or VCC power line conditioning. The unique construction of a feedthru capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to <5 GHz. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics.

Features
  • EMI suppression
  • Broadband I/O filtering
  • Vcc line conditioning
  • Broad frequency response
  • Low ESR
Applications:
  • Computers
  • Automotive
  • Power supplies
  • Multimedia add-on cards
  • Bar code scanners and remote terminals
  • PCMCIA cards
  • Medical instrumentation
  • Test equipment
  • Transceivers/cell phones
Specifications
  • Capacitance:22pF ~ .047µF
  • Current:300mA ~ 500mA
  • DC Resistance (DCR) (Max):150mOhm ~ 600mOhm
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Tolerance:-20%, +50%
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

W3F11A2208AT1AW3F11A2208AT1ACAP FEEDTHRU 22PF 100V 1206 22pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W2H11A2208AT1AW2H11A2208AT1ACAP FEEDTHRU 22PF 100V 0805 22pF-20%, +50%100V500mA0805 (2012 Metric), 4 PC PadRoHS
W2F11A2208AT1FW2F11A2208AT1FCAP FEEDTHRU 22PF 100V 0805 22pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F11A2208AT1AW2F11A2208AT1ACAP FEEDTHRU 22PF 100V 0805 22pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F11A4708AT1AW3F11A4708AT1ACAP FEEDTHRU 47PF 100V 1206 47pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W3F11A4708AT1FW3F11A4708AT1FCAP FEEDTHRU 47PF 100V 1206 47pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F11A4708AT1AW2F11A4708AT1ACAP FEEDTHRU 47PF 100V 0805 47pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F11A4708AT1FW2F11A4708AT1FCAP FEEDTHRU 47PF 100V 0805 47pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F11A1018AT1AW2F11A1018AT1ACAP FEEDTHRU 100PF 100V 0805 100pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F11A1018AT1AW3F11A1018AT1ACAP FEEDTHRU 100PF 100V 1206 100pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F11A1018AT1FW2F11A1018AT1FCAP FEEDTHRU 100PF 100V 0805 100pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F11A1018AT1FW3F11A1018AT1FCAP FEEDTHRU 100PF 100V 1206 100pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F11A2218AT1FW2F11A2218AT1FCAP FEEDTHRU 220PF 100V 0805 220pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F11A2218AT1FW3F11A2218AT1FCAP FEEDTHRU 220PF 100V 1206 220pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F11A4718AT1FW2F11A4718AT1FCAP FEEDTHRU 470PF 100V 0805 470pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F11A4718AT1AW2F11A4718AT1ACAP FEEDTHRU 470PF 100V 0805 470pF-20%, +50%100V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F11A4718AT1FW3F11A4718AT1FCAP FEEDTHRU 470PF 100V 1206 470pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W3F11A4718AT1AW3F11A4718AT1ACAP FEEDTHRU 470PF 100V 1206 470pF-20%, +50%100V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F15C1028AT1AW2F15C1028AT1ACAP FEEDTHRU 1000PF 50V 0805 1000pF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F15C1028AT1AW3F15C1028AT1ACAP FEEDTHRU 1000PF 50V 1206 1000pF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F15C1028AT1FW2F15C1028AT1FCAP FEEDTHRU 1000PF 50V 0805 1000pF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F15C1028AT1FW3F15C1028AT1FCAP FEEDTHRU 1000PF 50V 1206 1000pF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F15C2228AT1FW2F15C2228AT1FCAP FEEDTHRU 2200PF 50V 0805 2200pF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F15C2228AT1FW3F15C2228AT1FCAP FEEDTHRU 2200PF 50V 1206 2200pF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W3F15C2228AT1AW3F15C2228AT1ACAP FEEDTHRU 2200PF 50V 1206 2200pF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F15C4728AT1AW2F15C4728AT1ACAP FEEDTHRU 4700PF 50V 0805 4700pF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F15C1038AT1AW2F15C1038AT1ACAP FEEDTHRU 0.01UF 50V 0805 10000pF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F15C1038AT1FW2F15C1038AT1FCAP FEEDTHRU 0.01UF 50V 0805 10000pF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W3F15C1038AT1FW3F15C1038AT1FCAP FEEDTHRU 0.01UF 50V 1206 10000pF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W3F15C2238AT1AW3F15C2238AT1ACAP FEEDTHRU 0.022UF 50V 1206 .022µF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W3F15C2238AT1FW3F15C2238AT1FCAP FEEDTHRU 0.022UF 50V 1206 .022µF-20%, +50%50V300mA1206 (3216 Metric), 4 PC PadRoHS
W2F15C2238AT1AW2F15C2238AT1ACAP FEEDTHRU 0.022UF 50V 0805 .022µF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F15C2238AT1FW2F15C2238AT1FCAP FEEDTHRU 0.022UF 50V 0805 .022µF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F15C4738AT1FW2F15C4738AT1FCAP FEEDTHRU 0.047UF 50V 0805 .047µF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS
W2F15C4738AT1AW2F15C4738AT1ACAP FEEDTHRU 0.047UF 50V 0805 .047µF-20%, +50%50V300mA0805 (2012 Metric), 4 PC PadRoHS

View in Parametric Search