USD
Print Print this page
 
CUI Inc.
VX078-500-M Series
CUI Inc.
VX78-1000R Series
 
CUI Inc.
VXO78-500 Series

VX78-1000R Series

Non-Isolated DC Switching Regulator

CUI Inc.

Features
  • Wide input
  • Pin-out compatible with linear regulators
  • Encapsulated
  • High efficiency up to 96%
  • No-load input current as low as 0.2 mA
  • Supports negative output
  • Short circuit protection on the output
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, EN, IEC, UL
  • Efficiency:93% ~ 95%
  • Mounting Type:Through Hole, Right Angle
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:3-SIP Module
  • Power (Watts):7.5W ~ 9W
  • Size / Dimension:0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
  • Standard Number:55024; 55032 Class A; 60950-1
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):8V ~ 13V
Parts

View in Parametric Search

VX7805-1000RVX7805-1000RDC-DC NON-ISOLATED, 1.0 A, 8~36 Non-Isolated PoL Module18V36V3-SIP ModuleRoHS
VX7809-1000RVX7809-1000RDC-DC NON-ISOLATED, 1.0 A, 13~36Non-Isolated PoL Module113V36V3-SIP ModuleRoHS

View in Parametric Search