Print Print this page
 
KEMET
VCR Indust C0G HVHT200CSeries
KEMET
VRR Indust X7R HVHT200C Series
 
KYOCERA AVX
Ceralam® MR Series
  • Images

VRR Indust X7R HVHT200C Series

High Voltage, High Temperature, General Purpose, Radial Leaded Ceramic Capacitors

KEMET

The VRR Indust X7R HVHT200C Series are high temperature and high voltage radial leaded ceramic capacitors.

Specifications
  • Applications:General Purpose
  • Capacitance:1000pF
  • Features:High Voltage, High Temperature
  • Height - Seated (Max):0.300" (7.62mm)
  • Lead Spacing:0.200" (5.08mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Radial
  • Size / Dimension:0.300" L x 0.150" W (7.62mm x 3.81mm)
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:2000V (2kV)
Parts