USD
Print Print this page
 
CUI Inc.
VIBLSD1-SIP Series
CUI Inc.
VQA Series
 
CUI Inc.
VX078-500-M Series
  • Images

VQA Series

1W, Isolated Module, DC to DC Converters

CUI Inc.

The VQA series is designed specifically to drive high power IGBT modules. With dual isolated outputs, a wide temperature range, and the ability to operate under no load conditions, these DC to DC converters are ideally suited to provide a fully isolated gate drive for wind turbine and solar panel applications.

Features
  • Designed for IGBT driver modules
  • Efficiencies to 80%
  • Small footprint
  • 3,000 VAC isolation
  • Short circuit protection
Applications
  • Wind turbine
  • Solar panel
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, IEC
  • Efficiency:80%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:7-SIP Module, 5 Leads
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
  • Standard Number:60950-1
  • Type:Isolated Module
  • Voltage - Input (Max):15.5V
  • Voltage - Input (Min):14.5V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:9V
Parts

View in Parametric Search

VQA-S15-S9-SIPVQA-S15-S9-SIPDC DC CONVERTER 9V 1W Isolated Module114.5V15.5V7-SIP Module, 5 LeadsRoHS
VQA-S15-D9-SIPVQA-S15-D9-SIPDC DC CONVERTER +/-9V 1W Isolated Module214.5V15.5V7-SIP Module, 5 LeadsRoHS

View in Parametric Search