Print Print this page
 
Nexperia USA Inc.
Voltage Regulator Diodes
Nexperia USA Inc.
Voltage Regulator Zener Diodes
 
ON Semiconductor
1N52 Zener Diode
  • Images
  • Drawings

Voltage Regulator Zener Diodes

PDZ-B Series Zener Diode

Nexperia USA Inc.

Nexperia offers low power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.

Product Description

Used for basic regulation functions in most electronic applications, Zener diodes offer a cheaper alternative to IC solutions. And you're sure to find the perfect part for your specific needs from Nexperia's comprehensive selection of electrical parameter, package and configuration options.

Nexperia offers sequences of Zener diodes for voltage regulation up to 75V in various glass and SMD packages down to an ultra-small leadless version. For mobile phones there are special Zener diodes available which are used for voltage reference applications.

Features
  • Small plastic package suitable for surface mounted design
Applications:
  • General regulation functions
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA ~ 100mA
  • Impedance (Max) (Zzt):10 Ohms ~ 150 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Packaging:Tape & Reel (TR)
  • Power - Max:365mW ~ 400mW
  • Voltage - Forward (Vf) (Max) @ If:900mV ~ 1.1V
  • Voltage - Zener (Nom) (Vz):2.4V ~ 36V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 27V
Parts

View in Parametric Search

PDZ2.4B,115PDZ2.4B,115DIODE ZENER 2.4V 400MW SOD323 2.4V±2%400mW100 OhmsSC-76, SOD-323RoHS
PDZ2.7B,135PDZ2.7B,135DIODE ZENER 2.7V 400MW SOD323 2.7V±2%400mW100 OhmsSC-76, SOD-323RoHS
PDZ2.7B,115PDZ2.7B,115DIODE ZENER 2.7V 400MW SOD323 2.7V±2%400mW100 OhmsSC-76, SOD-323RoHS
PDZ3.0B,115PDZ3.0B,115DIODE ZENER 3V 400MW SOD323 3V±2%400mW95 OhmsSC-76, SOD-323RoHS
PDZ3.3B,115PDZ3.3B,115DIODE ZENER 3.3V 400MW SOD323 3.3V±2%400mW95 OhmsSC-76, SOD-323RoHS
PDZ3.6B,115PDZ3.6B,115DIODE ZENER 3.6V 400MW SOD323 3.6V±2%400mW90 OhmsSC-76, SOD-323RoHS
PDZ3.9BGWXPDZ3.9BGWXDIODE ZENER 3.9V 365MW SOD123 3.9V±2%365mW90 OhmsSOD-123RoHS
PDZ3.9B,115PDZ3.9B,115DIODE ZENER 3.9V 400MW SOD323 3.9V±2%400mW90 OhmsSC-76, SOD-323RoHS
PDZ3.9BGWJPDZ3.9BGWJDIODE ZENER 3.9V 365MW SOD123 3.9V±2%365mW90 OhmsSOD-123WRoHS
PDZ4.3B,115PDZ4.3B,115DIODE ZENER 4.3V 400MW SOD323 4.3V±2%400mW90 OhmsSC-76, SOD-323RoHS
PDZ4.7BGWXPDZ4.7BGWXDIODE ZENER 4.7V 365MW SOD123 4.7V±2.13%365mW90 OhmsSOD-123RoHS
PDZ4.7BGWJPDZ4.7BGWJDIODE ZENER 4.7V 365MW SOD123 4.7V±2.13%365mW90 OhmsSOD-123RoHS
PDZ4.7B,115PDZ4.7B,115DIODE ZENER 4.7V 400MW SOD323 4.7V±2%400mW90 OhmsSC-76, SOD-323RoHS
PDZ5.1B,115PDZ5.1B,115DIODE ZENER 5.1V 400MW SOD323 5.1V±2%400mW60 OhmsSC-76, SOD-323RoHS
PDZ5.1BGWJPDZ5.1BGWJDIODE ZENER 5.1V 365MW SOD123 5.1V±2.35%365mW60 OhmsSOD-123RoHS
PDZ5.1BGWXPDZ5.1BGWXDIODE ZENER 5.1V 365MW SOD123 5.1V±2.35%365mW60 OhmsSOD-123RoHS
PDZ5.6BGWJPDZ5.6BGWJDIODE ZENER 5.6V 365MW SOD123 5.6V±2.23%365mW50 OhmsSOD-123RoHS
PDZ5.6BGWXPDZ5.6BGWXDIODE ZENER 5.6V 365MW SOD123 5.6V±2.23%365mW50 OhmsSOD-123RoHS
PDZ5.6B,115PDZ5.6B,115DIODE ZENER 5.6V 400MW SOD323 5.6V±2%400mW50 OhmsSC-76, SOD-323RoHS
PDZ6.2BGWXPDZ6.2BGWXDIODE ZENER 6.2V 365MW SOD123 6.2V±2.18%365mW50 OhmsSOD-123RoHS
PDZ6.2BGWJPDZ6.2BGWJDIODE ZENER 6.2V 365MW SOD123 6.2V±2.18%365mW50 OhmsSOD-123RoHS
PDZ6.2B,115PDZ6.2B,115DIODE ZENER 6.2V 400MW SOD323 6.2V±2%400mW50 OhmsSC-76, SOD-323RoHS
PDZ6.8B,115PDZ6.8B,115DIODE ZENER 6.8V 400MW SOD323 6.8V±2%400mW40 OhmsSC-76, SOD-323RoHS
PDZ7.5B,115PDZ7.5B,115DIODE ZENER 7.5V 400MW SOD323 7.5V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ8.2B,115PDZ8.2B,115DIODE ZENER 8.2V 400MW SOD323 8.2V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ9.1B,115PDZ9.1B,115DIODE ZENER 9.1V 400MW SOD323 9.1V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ10BGWXPDZ10BGWXDIODE ZENER 10V 365MW SOD123 10V±2.2%365mW10 OhmsSOD-123RoHS
PDZ10B,115PDZ10B,115DIODE ZENER 10V 400MW SOD323 10V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ10BGWJPDZ10BGWJDIODE ZENER 10V 365MW SOD123 10V±2.2%365mW10 OhmsSOD-123RoHS
PDZ11B,115PDZ11B,115DIODE ZENER 11V 400MW SOD323 11V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ12B,115PDZ12B,115DIODE ZENER 12V 400MW SOD323 12V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ12BGWXPDZ12BGWXDIODE ZENER 12V 365MW SOD123 12V±2.08%365mW10 OhmsSOD-123RoHS
PDZ12BGWJPDZ12BGWJDIODE ZENER 12V 365MW SOD123 12V±2.08%365mW10 OhmsSOD-123RoHS
PDZ13B,115PDZ13B,115DIODE ZENER 13V 400MW SOD323 13V±2%400mW10 OhmsSC-76, SOD-323RoHS
PDZ15B,115PDZ15B,115DIODE ZENER 15V 400MW SOD323 15V±2%400mW15 OhmsSC-76, SOD-323RoHS
PDZ15BGWXPDZ15BGWXDIODE ZENER 15V 365MW SOD123 15V±2.13%365mW15 OhmsSOD-123RoHS
PDZ15BGWJPDZ15BGWJDIODE ZENER 15V 365MW SOD123 15V±2.13%365mW15 OhmsSOD-123RoHS
PDZ16B,115PDZ16B,115DIODE ZENER 16V 400MW SOD323 16V±2%400mW20 OhmsSC-76, SOD-323RoHS
PDZ16BGWXPDZ16BGWXDIODE ZENER 16V 365MW SOD123 16V±2.06%365mW20 OhmsSOD-123RoHS
PDZ16BGWJPDZ16BGWJDIODE ZENER 16V 365MW SOD123 16V±2.06%365mW20 OhmsSOD-123RoHS
PDZ18B,115PDZ18B,115DIODE ZENER 18V 400MW SOD323 18V±2%400mW20 OhmsSC-76, SOD-323RoHS
PDZ18BGWJPDZ18BGWJDIODE ZENER 18V 365MW SOD123 18V±2.19%365mW20 OhmsSOD-123RoHS
PDZ18BGWXPDZ18BGWXDIODE ZENER 18V 365MW SOD123 18V±2.19%365mW20 OhmsSOD-123RoHS
PDZ20B,115PDZ20B,115DIODE ZENER 20V 400MW SOD323 20V±2%400mW20 OhmsSC-76, SOD-323RoHS
PDZ22B,115PDZ22B,115DIODE ZENER 22V 400MW SOD323 22V±2%400mW25 OhmsSC-76, SOD-323RoHS
PDZ22B,135PDZ22B,135DIODE ZENER 22V 400MW SOD323 22V±2%400mW25 OhmsSC-76, SOD-323RoHS
PDZ22BZPDZ22BZDIODE ZENER 22.47V SOD323 22.47V±2%400mW100 OhmsSC-76, SOD-323RoHS
PDZ24B,115PDZ24B,115DIODE ZENER 24V 400MW SOD323 24V±2%400mW30 OhmsSC-76, SOD-323RoHS
PDZ27BZPDZ27BZDIODE ZENER 26.86V SOD323 26.86V±2%400mW40 OhmsSC-76, SOD-323RoHS
PDZ27B,115PDZ27B,115DIODE ZENER 27V 400MW SOD323 27V±2%400mW40 OhmsSC-76, SOD-323RoHS
PDZ27BFPDZ27BFDIODE ZENER 27V SOD323 27V±2%400mW150 OhmsSC-76, SOD-323RoHS
PDZ30B,115PDZ30B,115DIODE ZENER 30V 400MW SOD323 30V±2%400mW40 OhmsSC-76, SOD-323RoHS
PDZ33B,115PDZ33B,115DIODE ZENER 33V 400MW SOD323 33V±2%400mW40 OhmsSC-76, SOD-323RoHS
PDZ36B,115PDZ36B,115DIODE ZENER 36V 400MW SOD323 36V±2%400mW60 OhmsSC-76, SOD-323RoHS

View in Parametric Search