USD
Print Print this page
 
Texas Instruments
Voltage Feedback
Analog Devices Inc.
Voltage Feedback
 
Linear Technology/Analog Devices
Voltage Feedback

Voltage Feedback

Analog Devices Inc.

Analog Devices focuses on designing amplifiers that deliver high performance. For designs requiring operational amplifiers, Analog Devices’ portfolio provides a broad choice of products.

Specifications
  • -3db Bandwidth:105MHz ~ 180MHz
  • Amplifier Type:Voltage Feedback
  • Current - Input Bias:.5pA ~ 2.2µA
  • Current - Output / Channel:30mA ~ 83mA
  • Current - Supply:1mA ~ 215µA
  • Gain Bandwidth Product:50kHz ~ 3.6MHz
  • Number of Circuits:4
  • Output Type:Rail-to-Rail
  • Slew Rate:0.006V/µs ~ 375V/µs
  • Voltage - Input Offset:1.4mV ~ 600µV
Parts

View in Parametric Search

ADA4691-4ACPZ-R2ADA4691-4ACPZ-R2IC OPAMP VFB 4 CIRCUIT 16LFCSP Voltage Feedback4Rail-to-Rail1.3V/µs16-WFQFN Exposed Pad, CSPRoHS
ADA4505-4ARUZADA4505-4ARUZIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail0.006V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8054ARZ-REEL7AD8054ARZ-REEL7IC OPAMP VFB 4 CIRCUIT 14SOIC Voltage Feedback4Rail-to-Rail190V/µs14-SOIC (0.154", 3.90mm Width)RoHS
AD8624ACPZ-R2AD8624ACPZ-R2IC OPAMP VFB 4 CIRCUIT 16LFCSP Voltage Feedback4Rail-to-Rail0.48V/µs16-WQFN Exposed Pad, CSPRoHS
AD8624ARUZAD8624ARUZIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail0.48V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
ADA4691-4ACPZ-R7ADA4691-4ACPZ-R7IC OPAMP VFB 4 CIRCUIT 16LFCSP Voltage Feedback4Rail-to-Rail1.3V/µs16-WFQFN Exposed Pad, CSPRoHS
ADA4851-4YRUZ-RL7ADA4851-4YRUZ-RL7IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail375V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8054ARUZAD8054ARUZIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail190V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8044ARZ-14AD8044ARZ-14IC OPAMP VFB 4 CIRCUIT 14SOIC Voltage Feedback4Rail-to-Rail170V/µs14-SOIC (0.154", 3.90mm Width)RoHS
ADA4692-4ARUZADA4692-4ARUZIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail1.3V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
ADA4851-4YRUZADA4851-4YRUZIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail375V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
ADA4691-4ACPZ-RLADA4691-4ACPZ-RLIC OPAMP VFB 4 CIRCUIT 16LFCSP Voltage Feedback4Rail-to-Rail1.3V/µs16-WFQFN Exposed Pad, CSPRoHS
ADA4505-4ACBZ-R7ADA4505-4ACBZ-R7IC OPAMP VFB 4 CIRCUIT 14WLCSP Voltage Feedback4Rail-to-Rail0.006V/µs14-UFBGA, WLCSPRoHS
ADA4851-4YRUZ-RLADA4851-4YRUZ-RLIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail375V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
ADA4851-4WYRUZ-R7ADA4851-4WYRUZ-R7IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail375V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8054ARUZ-REEL7AD8054ARUZ-REEL7IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail190V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8624ACPZ-R7AD8624ACPZ-R7IC OPAMP VFB 4 CIRCUIT 16LFCSP Voltage Feedback4Rail-to-Rail0.48V/µs16-WQFN Exposed Pad, CSPRoHS
AD8624ARUZ-RLAD8624ARUZ-RLIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail0.48V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8044ARZ-14-REEL7AD8044ARZ-14-REEL7IC OPAMP VFB 4 CIRCUIT 14SOIC Voltage Feedback4Rail-to-Rail170V/µs14-SOIC (0.154", 3.90mm Width)RoHS
AD8044ANZAD8044ANZIC OPAMP VFB 4 CIRCUIT 14DIP Voltage Feedback4Rail-to-Rail190V/µs14-DIP (0.300", 7.62mm)RoHS
ADA4807-4ARUZ-R7ADA4807-4ARUZ-R7IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail225V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
ADA4807-4ARUZADA4807-4ARUZIC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback4Rail-to-Rail225V/µs14-TSSOP (0.173", 4.40mm Width)RoHS
AD8054ARZAD8054ARZIC OPAMP VFB 4 CIRCUIT 14SOIC Voltage Feedback4Rail-to-Rail190V/µs14-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search

Associated Product
Analog Devices Inc. ADA4807-4ARUZ-EBZ
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Op Amps