USD
Print Print this page
 
CUI Inc.
VOF-6 Series
CUI Inc.
VOF-6B Series
 
CUI Inc.
VOF-SxxB Series
  • Images

VOF-6B Series

6 W, Single Output, Open Frame, Board Mount, AC to DC Power Supply

CUI Inc.

The VOF-6B series is a family of open frame AC to DC power supplies housed in a compact board mount package. Featuring 4 kVAC isolation and no-load power consumption less than 100 mW, these 6 W open frame modules are ideal for space-constrained, low power ITE, industrial, and consumer electronic applications.

Features
  • Up to 6 W continuous power
  • Compact footprint
  • Universal input voltage range
  • No load power consumption <:100mW
  • Short circuit, over current, and over voltage protections
  • 4000 VAC isolation
Applications
  • Consumer electronic applications
  • Industrial
  • ITE
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, EN, FCC, IEC, UL
  • Current - Output (Max):250mA ~ 1.2A
  • Efficiency:75.18% ~ 79.03%
  • Line Regulation:±1%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Package / Case:4-DIP Module
  • Power (Watts):6W
  • Size / Dimension:1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm)
  • Standard Number:60950-1; 61000-3-2; 61000-3-3; 62368-1
  • Type:Open Frame
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

VOF-6B-S5VOF-6B-S5AC/DC CONVERTER 5V 6W Open Frame185 ~ 264 VAC5V4-DIP ModuleRoHS
VOF-6B-S24VOF-6B-S24AC/DC CONVERTER 24V 6W Open Frame185 ~ 264 VAC, 120 ~ 370 VDC24V4-DIP ModuleRoHS
VOF-6B-S12VOF-6B-S12AC/DC CONVERTER 12V 6W Open Frame185 ~ 264 VAC, 120 ~ 370 VDC12V4-DIP ModuleRoHS

View in Parametric Search