USD
Print Print this page
 
TDK Corporation
Inductor Kits
TDK Corporation
VLS Series
 
TE Connectivity Passive Product
3650, Sigma Inductor Series
  • Images

VLS Series

VLS2520XX‐HBU‐KIT Power Inductor Sample Kit

TDK Corporation

TDK’s VLS2520XX‐HBU series power inductors are magnetically shielded, wire‐wound inductors with a metallic magnetic core material. The core material of the VLS‐HBU series has been improved, resulting in a higher rated current specification than previous VLS series product. This series achieves high withstanding voltage (40V) due to the insulating technology of its metallic core material.

Features
  • Magnetically shielded, wire wound inductor
  • Large current was achieved through use of a metallic magnetic core material
  • High withstand voltage (40V) was achieved by insulating technology of metallic material
Applications:
  • LCD LED Backlight
  • LCD panel
  • OLED panel
Specifications
  • Inductance Range:3.3µH ~ 22µH
  • Kit Type:Fixed
  • Material - Core:Metal
  • Mounting Type:Surface Mount
  • Packages Included:Non-Standard SMD
  • Quantity:120 Pieces (12 Values - 10 Each)
  • Shielding:Shielded
  • Style:Wirewound
Parts
Associated Product
Flambeau Inc. 6616KM
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic
TDK Corporation VLS Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Metal Composite