Print Print this page
 
Vishay Semiconductor Opto Division
Little Star® 1 W Power SMD LED
Vishay Semiconductor Opto Division
VLMR51Z1AA, VLMK51Z1AA and VLMY51Z1AA Series LEDs
 
Wurth Electronics Inc.
WL-SMDC Series
  • Images

VLMR51Z1AA, VLMK51Z1AA and VLMY51Z1AA Series LEDs

Power SMD LED PLCC-2 Plus

Vishay Semiconductor Opto Division

The VLMR51.., VLMK51.., and VLMY51.. LED series in PLCC2 plus package are an advanced product in terms of high luminous flux and low thermal resistance. In combination with the small package outline (3.5mm x 3.5mm x 1.2mm) the PLCC2 plus is an ideal choice for backlighting, signage, exterior and interior automotive lighting as well as decorative lighting.

Datasheets:
Features
  • High efficient AlInGaP technology
  • Angle of half intensity φ = ±60°
  • Luminous intensity and color categorized per packing unit
  • ESD-withstand voltage: up to 2kV (HBM) according to JESD22-A114-B
  • Preconditioning: according to JEDEC level 2a
  • Compatible with IR-reflow soldering profiles according to J-STD-020
  • AEC-Q101 qualified
Applications:
  • Interior and exterior automotive lighting: dashboard, brake lights, turn lights, backlighting
  • Signal and symbol luminaire
  • Decorative lighting
  • Architectural lighting
  • Backlighting: LCDs, switches, keys, illuminated advertising
  • Marker lights
  • Traffic lights
Specifications
  • Current - Max:200mA
  • Current - Test:140mA
  • Flux @ Current/Temperature - Test:20lm (Typ)
  • Height - Seated (Max):0.055" (1.40mm)
  • Lumens/Watt @ Current - Test:65 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:1414 (3535 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.138" L x 0.138" W (3.50mm x 3.50mm)
  • Supplier Device Package:2-PLCC
  • Temperature - Test:25°C
  • Thermal Resistance of Package:50°C/W
  • Viewing Angle:60° ~ 120°
  • Voltage - Forward (Vf) (Typ):2.2V
Parts

View in Parametric Search

VLMR51Z1AA-GS08VLMR51Z1AA-GS08LED MINI PWR RED 2PLCC Tape & Reel (TR)Red625nm (620nm ~ 630nm)140mA1414 (3535 Metric)RoHS
VLMY51Z1AA-GS08VLMY51Z1AA-GS08LED MINI PWR YELLOW 2PLCC Tape & Reel (TR)Yellow590nm (585nm ~ 594nm)140mA1414 (3535 Metric)RoHS

View in Parametric Search