USD
Print Print this page
 
B&B SmartWorx, Inc.
Vlinx™ Ethernet Serial Servers
B&B SmartWorx, Inc.
Vlinx™ Industrial Ethernet Serial Servers
 
B&B SmartWorx, Inc.
Vlinx™ Industrial Modbus Ethernet to Serial Gateways
  • Images

Vlinx™ Industrial Ethernet Serial Servers

Vlinx™ Industrial Ethernet Serial Servers Models ESR901, ESR902 and ESR904

B&B SmartWorx, Inc.

Industrial and commercial measurement and control systems often have standalone devices with unused serial ports. B&B Electronics’ ESR Serial Servers allow you to connect those ports into your existing LAN or WAN, giving you access to more information and the ability to configure, manage and troubleshoot those devices from a control room, office or even a distant location via a WAN. Save the cost, time and trouble of carrying a laptop out to devices located in distant, cold, dirty or uncomfortable environments. ESR Serial Servers are built for use in industrial environments, featuring an IP30 approved slim line DIN rail mountable case. They operate from a range of voltages using AC or DC power, feature terminal block power connectors and even support redundant DC power.

Product Description

Connect your serial device to the ESR’s serial port and connect the ESR to your LAN. Your networked computer ‘sees’ the device over the network as a virtual serial connection. ESR serial servers support TCP or UDP protocols and allow transmitting to and receiving from multiple IP addresses. There are four methods of configuring ESR serial servers: via Vlinx Management Software, Web Server, and Telnet or via a direct RS-232 console connection using a terminal program.

Specifications
  • Interface:RS-232/422/485
  • Number of Ports:1 ~ 4
  • Type:Ethernet to Serial
Parts

View in Parametric Search

BB-ESR904BB-ESR904ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4854RoHS
BB-ESR901BB-ESR901ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4851RoHS

View in Parametric Search