USD
Print Print this page
 
VersaLogic Corporation
VL-MPEe-A1E, VL-MPEe-A2E
VersaLogic Corporation
VL-MPEe-E3E
 
VersaLogic Corporation
VL-MPEe-E4
  • Images

VL-MPEe-E3E

Mini PCIe Module

VersaLogic Corporation

The VL-MPEe-E3E is an extremely small and rugged Ethernet module based on the industry-standard Mini PCIe module format. It provides a full speed Gigabit Ethernet port based on the Intel® 82574IT controller.

Product Description

The VL-MPEe-E3E features high reliability design and construction, including voltage sensing reset circuits and self-resetting fuses on the power supplies to the user I/O connectors.

VL-MPEe-E3 boards are subjected to 100% functional testing and are backed by a limited two year warranty. Careful parts sourcing and US-based technical support ensure the highest possible quality, reliability, service, and product longevity for this exceptional board.

Features
  • One Gigabit Ethernet port
  • Rugged, right-angle latching connector
  • Industrial temperature operation
  • RoHS-compliant
  • Customization available
Specifications
  • Ethernet:10/100/1000Mbps
  • Expansion Site/Bus:PCI Express
  • Form Factor:Mini PCIe module (full size)
  • Function:Ethernet
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):1.27W
  • Size / Dimension:1.18" x 2.00" (30mm x 50.95mm)
Parts
Associated Product
VersaLogic Corporation VL-EBX-38ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPM-V7E
Category: Semiconductors, Development Tools-Embedded Computers-Interface Boards
VersaLogic Corporation VL-EPU-4562-ECP-32
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-30EAP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPM-31ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-42ECP-08
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)