USD
Print Print this page
 
VersaLogic Corporation
VL-EPMx-P2
VersaLogic Corporation
VL-MPEe-A1E, VL-MPEe-A2E
 
VersaLogic Corporation
VL-MPEe-E3E
  • Images

VL-MPEe-A1E, VL-MPEe-A2E

Mini PCIe Modules

VersaLogic Corporation

The VL-MPEe-A1E and VL-MPEe-A2E are extremely small and rugged analog input modules based on the industry-standard Mini PCIe module format. Unlike typical I/O expansion boards, Mini PCIe allows additional I/O functions to be added to a system with almost no increase in overall system / package size. Mini PCIe modules provide a simple, economical, and standardized way to add I/O functions to embedded computer products.

Product Description

In a very small package, this analog board provides eight single-ended or four differential input channels. The VL-MPEe-A1 model provides 12-bit resolution, while the VL-MPEe-A2 model provides 16-bit resolution.

Operating at 100,000 samples per second, each input channel is individually configurable for an input range of 0 to 5V, -5 to +5V, 0 to +10V, and -10 to +10V.

In addition, the board provides three general purpose digital I/O lines which are independently configurable for input, output, or interrupts.

This rugged product is designed and tested for full industrial temperature operation (-40º to +85ºC). It also meets MIL-STD-202G specifications for shock and vibration, making it at home in harsh environments.

This analog input board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux.

The module utilizes PCIe signaling and can be used in any system that supports PCIe signaling at the Mini PCIe socket.

It is manufactured to IPC-A-610 Class 2 standards. Class 3 versions are available for extremely-high reliability applications.

Product customization is available, even in low quantities. Options include FPGA customization, conformal coating, application-specific testing, BOM revision locks, special labeling, etc.

Features
  • Qualified for high shock/vibration environments
  • Prevents detachment failures
  • IPC-A 610 Class 3 for applications requiring extreme reliability
Specifications
  • Analog Input:Output:8:0
  • Digital I/O Lines:3
  • Expansion Site/Bus:PCI Express
  • Form Factor:Mini PCIe module (full size)
  • Function:Analog Input
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):450mW
  • Size / Dimension:1.18" x 2.00" (30mm x 50.95mm)
Parts

View in Parametric Search

VL-MPEE-A2EVL-MPEE-A2EMINIPCIE A/D 8X 16-BIT Analog Input450mW-1.18" x 2.00" (30mm x 50.95mm)RoHS
VL-MPEE-A1EVL-MPEE-A1EMINIPCIE A/D 8X 12-BIT Analog Input450mW-1.18" x 2.00" (30mm x 50.95mm)RoHS

View in Parametric Search

Associated Product
VersaLogic Corporation VL-EPM-V7E
Category: Semiconductors, Development Tools-Embedded Computers-Interface Boards
VersaLogic Corporation VL-EPU-4562-ECP-32
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-30EAP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPM-31ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-42ECP-08
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)