USD
Print Print this page
 
VersaLogic Corporation
VL-EPM-V7E and VL-EPMP-V7E
VersaLogic Corporation
VL-EPMx-P2
 
VersaLogic Corporation
VL-MPEe-A1E, VL-MPEe-A2E
  • Images

VL-EPMx-P2

PC/104-Plus Dual Mini PCle Adapter Boards

VersaLogic Corporation

The VL-EPMx-P2 expansion module provides dual Mini PCIe socket expansion for any PC/104-Plus embedded system. With a small footprint and industrial temperature operation, the VL-EPMx-P2 provides versatile PCI Express® Mini Card expansion for small form factor embedded systems.

Product Description

Based on PC/104 standards, the VL-EPM-P2 supports PCI and ISA stackable expansion buses on an industry-standard 90 mm x 96 mm (3.55" x 3.78") expansion module. The VL-EPMp-P2 supports PCI stackable expansion. Using a reverse PCI to PCI Express bridge, the VL-EPMx-P2 provides off-the-shelf PC/104-Plus and PCI-104 systems with full access to high-speed Mini PCIe devices. The two on-board Mini PCIe sockets accommodate plug-in modules such as A/D convertors, Ethernet, Wi-Fi modems, MIL-STD-1553, solid-state storage, and other devices. The VL-EPMx-P2 is compatible with full-sized Mini PCIe cards. Half-sized Mini PCIe cards can be supported by special order. Four on-board LEDs provide Activity status for each Mini PCIe socket. Designed for full industrial temperature (-40°C to +85°C) operation, the rugged VL-EPMx-P2 meets MIL-STD-202G specifications for mechanical shock and vibration for use in harsh environments.

Specifications
  • Form Factor:PC/104
  • Function:miniPCIe
  • Operating Temperature:-40°C ~ 85°C
  • Size / Dimension:3.6" x 3.8" (90mm x 96mm)
Parts

View in Parametric Search

VL-EPM-P2EVL-EPM-P2EPC/104-PLUS, ET miniPCIe-3.6" x 3.8" (90mm x 96mm)PC/104RoHS
VL-EPMP-P2EVL-EPMP-P2EPCI-104 DUAL MINIPCIE ADAPTER miniPCIe-3.6" x 3.8" (90mm x 96mm)PC/104RoHS

View in Parametric Search

Associated Product
VersaLogic Corporation Newt
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EBX-38ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPM-16F
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-30EAP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPM-31ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-42ECP-08
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)