USD
Print Print this page
 
VersaLogic Corporation
VL-EPM-PS1
VersaLogic Corporation
VL-EPM-V7E and VL-EPMP-V7E
 
VersaLogic Corporation
VL-EPMx-P2
  • Images

VL-EPM-V7E and VL-EPMP-V7E

PC/104-Plus™ Video and I/O Expansion Module

VersaLogic Corporation

The VL-EPM-V7 module provides video and I/O expansion capabilities for PC/104-Plus embedded systems. It provides VGA and LVDS display outputs to PC/104-Plus embedded systems. An on-board Mini PCIe socket accommodates plug-in modules such as A/D convertors, Ethernet, Wi-Fi modems, MIL-STD-1553, and other devices. With a full industrial temperature rating and rugged construction, the VL-EPM-V7 is an ideal solution for embedded video applications in harsh, mobile, and/or remote environments. This I/O board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux. As with all VersaLogic products, the VL-EPM-V7 is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the VL-EPM-V7 provides a durable video expansion with an excellent cost of ownership.

Specifications
  • Cooling Type:Heat Sink
  • Expansion Site/Bus:PC/104-Plus
  • Form Factor:PC/104-Plus
  • Function:Video Card/Module
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):3.38W
  • Size / Dimension:3.6" x 3.8" (90mm x 96mm)
  • Video Core:SM750 - 128-Bit, 2D graphics engine
  • Video Outputs:LVDS, VGA
Parts
Associated Product
VersaLogic Corporation VL-CBR-1204
Category: Semiconductors, Development Tools-Embedded Computers-Accessories, Kits
VersaLogic Corporation VL-EBX-38ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-CBR-1014
Category: Semiconductors, Development Tools-Embedded Computers-Accessories, Kits
VersaLogic Corporation VL-MPEe-A1E, VL-MPEe-A2E
Category: Semiconductors, Development Tools-Embedded Computers-Interface Boards
VersaLogic Corporation VL-MPEE-E3E
Category: Semiconductors, Development Tools-Embedded Computers-Interface Boards
VersaLogic Corporation VL-MPEE-U2E
Category: Semiconductors, Development Tools-Embedded Computers-Interface Boards
VersaLogic Corporation VL-EPM-16F
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)