USD
Print Print this page
 
VersaLogic Corporation
VL-EPM-NET100
VersaLogic Corporation
VL-EPM-PS1
 
VersaLogic Corporation
VL-EPM-V7E and VL-EPMP-V7E
  • Images

VL-EPM-PS1

PC/104-Plus Power Supply Module

VersaLogic Corporation

The EPM-PS1 is a plug-in 50 Watt power supply in a standard PC/104 3.55” x 3.775” (90 mm x 96 mm) format. It is designed to power a stack of PC/104 and/or PC/104-Plus boards. The compact design is an excellent choice for systems with limited space for an internal or external power supply.

Datasheets:
Product Description

The compact design is an excellent choice for systems with limited space for an internal or external power supply. It is ideal for OEMs where long-term availability (5+ years) and rugged design are critical. When used with VersaLogic’s other stackable CPU and expansion boards the EPM-PS1 enables complete system designs. The EPM-PS1 power supply provides up to 50 Watts of continuous output power. This PC/104-Plus expansion module is protected against diode polarity reversal and over-current of up to 40 Volts.

Features
Applications:
  • Transportation
  • Medical
  • Defense
  • Autonomous Robotics
Specifications
  • Expansion Site/Bus:PC/104-Plus
  • Form Factor:PC/104
  • Function:Power Supply
  • Operating Temperature:-40°C ~ 85°C
  • Size / Dimension:3.6" x 3.8" (90mm x 96mm)
Parts
Associated Product
VersaLogic Corporation VL-CBR-1014
Category: Semiconductors, Development Tools-Embedded Computers-Accessories, Kits