USD
Print Print this page
 
VersaLogic Corporation
VCM-DAS-3A
VersaLogic Corporation
VL-ADR-01S
 
VersaLogic Corporation
VL-EPM-E2
  • Images

VL-ADR-01S

USB to Audio Adapter

VersaLogic Corporation

The ADR-01 is a wide temperature audio input / output card. It provides standard stereo PC audio inputs and outputs for embedded single board computers that do not have on-board audio capabilities. It operates with systems running Windows and Linux using standard USB audio drivers. The ADR-01 plugs into a standard USB 2.0 port to take advantage of the built-in OS support for audio input and output. As with all VersaLogic products, the VL-ADR-01 is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to 10+ year extended availability, the VL-ADR-01 provides durable audio capabilities with an excellent cost of ownership.

Specifications
  • Function:Adapter
  • Operating Temperature:-25°C ~ 85°C
  • Power (Watts):352mW
  • Size / Dimension:1.58" x 1.97" (40mm x 50mm)
  • USB:USB Micro-B (1) USB 2.0
Parts
Associated Product
VersaLogic Corporation VL-EBX-38ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPM-31ECP
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)
VersaLogic Corporation VL-EPME-42ECP-08
Category: Semiconductors, Development Tools-Embedded Computers-Single Board Computers (SBCs)