Print Print this page
 
Vishay Vitramon
VJ HIFREQ Series
Vishay Vitramon
VJ High Temperature Series
 
Vishay Vitramon
VJ HVArc Guard™ Series
  • Images

VJ High Temperature Series

High Temperature, Surface Mount, Multilayer Ceramic Capacitors

Vishay Vitramon

The VJ High Temperature Series maintains capacitance at high temperature for frequency stability.

Datasheets:
Features
  • High operating temperature dielectric
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
Applications:
  • High temperature modules
Specifications
  • Capacitance:22pF ~ 10000pF
  • Features:High Temperature
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 150°C
  • Voltage - Rated:16V ~ 100V
Parts

View in Parametric Search

VJ0402A220JLAAJ32VJ0402A220JLAAJ32CAP CER 22 PF 50V NP0(C0G) 0402 22pF±5%50VC0G, NP00402 (1005 Metric)
VJ0402A330JLBAJ32VJ0402A330JLBAJ32CAP CER 33 PF 100V NP0(C0G) 040233pF±5%100VC0G, NP00402 (1005 Metric)
VJ0402Y221KLXAJ32VJ0402Y221KLXAJ32CAP CER 220 PF 25V X7R 0402 PB T220pF±10%25VX7R0402 (1005 Metric)
VJ0402Y331KLJAJ32VJ0402Y331KLJAJ32CAP CER 330 PF 16V X7R 0402 PB T330pF±10%16VX7R0402 (1005 Metric)
VJ0603H471KXBACVJ0603H471KXBACCAP CER 470PF 100V X8R 0603 470pF±10%100VX8R0603 (1608 Metric)RoHS
VJ0402Y471KLXAJ32VJ0402Y471KLXAJ32CAP CER 470 PF 25V X7R 0402 PB T470pF±10%25VX7R0402 (1005 Metric)
VJ0402Y102KLXAJ32VJ0402Y102KLXAJ32CAP CER 1000 PF 25V X7R 0402 PB 1000pF±10%25VX7R0402 (1005 Metric)
VJ0402Y102KLAAJ32VJ0402Y102KLAAJ32CAP CER 1000 PF 50V X7R 0402 PB 1000pF±10%50VX7R0402 (1005 Metric)
VJ0402Y222KLXAJ32VJ0402Y222KLXAJ32CAP CER 2200 PF 25V X7R 0402 PB 2200pF±10%25VX7R0402 (1005 Metric)
VJ0402Y472KLXAJ32VJ0402Y472KLXAJ32CAP CER 4700 PF 25V X7R 0402 PB 4700pF±10%25VX7R0402 (1005 Metric)
VJ0402Y103KLJAJ32VJ0402Y103KLJAJ32CAP CER 10000 PF 16V X7R 0402 PB10000pF±10%16VX7R0402 (1005 Metric)
VJ0402Y103KLXAJ32VJ0402Y103KLXAJ32CAP CER 10000 PF 25V X7R 0402 PB10000pF±10%25VX7R0402 (1005 Metric)

View in Parametric Search