USD
Print Print this page
 
MikroElektronika
Vibro Motor 3 click™ Board
MikroElektronika
Vibro Motor click™ Board
 
MikroElektronika
VOLT - Smart USB Li-Po Battery Charger
  • Images

Vibro Motor click™ Board

MIKROE-2826 - Vibro Motor click™ Board

MikroElektronika

Vibro Motor click features a compact size Eccentric Rotating Mass (ERM) motor, labeled as C1026B002F. This type of motor is often used for haptic feedback on many small handheld devices, such as the cellphones, pagers, RFID scanners and similar devices. This motor contains a small eccentric weight on its rotor, so while rotating it also produces vibration effect. This kind of motors is sometimes referred to as coin motors, due to its shape. Besides the vibration motor, the click is also equipped with the DMG3420U, a small MOSFET, which is used to drive the motor. The Vibro Motor click is an ideal solution for adding a simple, one pin driven haptic feedback on any design.

Specifications
  • Contents:Board(s)
  • Function:Haptic/Vibration Motor
  • Platform:mikroBUS™ Click™
  • Type:Motor/Haptic
  • Utilized IC / Part:C1026B002F
Parts