USD
Print Print this page
 
Molex
Perma-Seal Series
Molex
Vibrakrimp Series
 
Panduit Corp
DiscoGrip™, ReelSmart™ Series
Specifications
  • Contact Material:Brass
  • Gender:Female
  • Insulation:Non-Insulated
  • Termination:Crimp
  • Wire Gauge:12-14 AWG ~ 24-26 AWG
Parts

View in Parametric Search

01900900110190090011CONN QC RCPT 14-16AWG 0.250 Angled - 90°Female0.250" (6.35mm)0.032" (0.81mm)RoHS
01900900030190090003CONN QC RCPT 18-22AWG 0.187 Angled - 90°, FlagFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
01900900010190090001CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01900900020190090002CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01900900100190090010CONN QC RCPT 14-16AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01900900070190090007CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01901800010190180001CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
01901800440190180044CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
01901800050190180005CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01901800140190180014CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01901800030190180003CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
01901800250190180025CONN QC RCPT 12-14AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01901800150190180015CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS

View in Parametric Search

Associated Product
Molex 0640034200
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640037200
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals