USD
Print Print this page
 
CUI Inc.
VIBLSD1-DIP Series
CUI Inc.
VIBLSD1-SIP Series
 
CUI Inc.
VQA Series
  • Images

VIBLSD1-SIP Series

1W DC to DC Converter

CUI Inc.

Designed to convert fixed voltages into an isolated regulated voltage. The VIBLSD1-SIP series is well suited for providing board mount local supplies in a wide range of applications, including mixed analog/digital Circuits test and measurement equipment process/machine controls, data communication and telecommunication fields.

Features
  • Isolated 1 Watt output
  • Regulated
  • High efficiency
  • Single voltage output
  • Small footprint
  • SIP package style
  • Industry standard pinout
  • UL94-V0 package
  • No heat sink required
  • 1KVDC isolation
  • No external component required
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:70% ~ 73%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-SIP Module, 4 Leads
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.25V ~ 25.2V
  • Voltage - Input (Min):4.75V ~ 22.8V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

VIBLSD1-S24-S12-SIPVIBLSD1-S24-S12-SIPDC DC CONVERTER 12V 1W -----RoHS
VIBLSD1-S24-S5-SIPVIBLSD1-S24-S5-SIPDC DC CONVERTER 5V 1W Isolated Module122.8V25.2V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S5-S5-SIPVIBLSD1-S5-S5-SIPDC DC CONVERTER 5V 1W Isolated Module14.75V5.25V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S24-S15-SIPVIBLSD1-S24-S15-SIPDC DC CONVERTER 15V 1W Isolated Module122.8V25.2V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S12-S5-SIPVIBLSD1-S12-S5-SIPDC DC CONVERTER 5V 1W Isolated Module111.4V12.6V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S12-S12-SIPVIBLSD1-S12-S12-SIPDC DC CONVERTER 12V 1W Isolated Module111.4V12.6V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S5-S12-SIPVIBLSD1-S5-S12-SIPDC DC CONVERTER 12V 1W Isolated Module14.75V5.25V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S12-S15-SIPVIBLSD1-S12-S15-SIPDC DC CONVERTER 15V 1W Isolated Module111.4V12.6V6-SIP Module, 4 LeadsRoHS
VIBLSD1-S5-S15-SIPVIBLSD1-S5-S15-SIPDC DC CONVERTER 15V 1W Isolated Module14.75V5.25V6-SIP Module, 4 LeadsRoHS

View in Parametric Search