USD
Print Print this page
 
CUI Inc.
VHS1-SIP Series
CUI Inc.
VIBLSD1-DIP Series
 
CUI Inc.
VIBLSD1-SIP Series
  • Images

VIBLSD1-DIP Series

1W DC to DC Converter

CUI Inc.

Designed to convert fixed voltages into an isolated regulated voltage. The VIBLSD1-DIP series is well suited for providing board mount local supplies in a wide range of applications, including mixed analog/digital circuits, test and measurement equipment process/machine controls, data communication and telecommunication fields.

Features
  • Isolated 1 Watt output
  • Regulated
  • High efficiency
  • Single voltage output
  • Small footprint
  • Industry standard pinout
  • UL94-V0 package
  • No heat sink required
  • No external component required
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:69% ~ 72%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:14-DIP Module (300 mil, 5 Leads)
  • Power (Watts):1W
  • Size / Dimension:0.80" L x 0.39" W x 0.26" H (20.4mm x 10.0mm x 6.5mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.25V ~ 25.2V
  • Voltage - Input (Min):4.75V ~ 22.8V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

VIBLSD1-S5-S5-DIPVIBLSD1-S5-S5-DIPDC DC CONVERTER 5V 1W Isolated Module14.75V5.25V14-DIP Module (300 mil, 5 Leads)RoHS
VIBLSD1-S12-S15-DIPVIBLSD1-S12-S15-DIPDC DC CONVERTER 15V 1W Isolated Module111.4V12.6V14-DIP Module (300 mil, 5 Leads)RoHS
VIBLSD1-S24-S5-DIPVIBLSD1-S24-S5-DIPDC DC CONVERTER 5V 1W Isolated Module122.8V25.2V14-DIP Module (300 mil, 5 Leads)RoHS
VIBLSD1-S12-S12-DIPVIBLSD1-S12-S12-DIPDC DC CONVERTER 12V 1W Isolated Module111.4V12.6V14-DIP Module (300 mil, 5 Leads)RoHS
VIBLSD1-S12-S5-DIPVIBLSD1-S12-S5-DIPDC DC CONVERTER 5V 1W Isolated Module111.4V12.6V14-DIP Module (300 mil, 5 Leads)RoHS

View in Parametric Search