Print Print this page
 
Kaga Electronics USA
PM-500A Series
Kaga Electronics USA
VHV Series
 
Maxim Integrated
Himalaya Series
  • Images

VHV Series

2W and 3W Ultra small size adjustable output type high voltage power supply.

Kaga Electronics USA

The VHV series is the first high voltage product supply in the industry to use surface mount technology making the size 1/5 to 1/6 from the normal product with an adjustable output voltage type mid-high voltage DC to DC converter.

Datasheets:
Product Training Modules:
Product Description

Output voltage can be controlled using an external voltage or external adjustable resistor. The VHV series has adopted a 5 side metallic shield, with farther low ripple and low noise.

Features
  • PCB mounting type
  • Adopted a 5 sided metallic shield case
  • Remote ON/OFF control
  • Overcurrent protection
  • High reliability, long life
  • World's smallest size device
  • Low ripple noise of 30mVp-p
  • Adjustable voltage using an external voltage
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):1mA ~ 5.6mA
  • Features:Remote On/Off, OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C
  • Package / Case:7-SIP Module
  • Power (Watts):2W ~ 2.6W
  • Size / Dimension:4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):13.2V ~ 16.5V
  • Voltage - Input (Min):10.8V
  • Voltage - Output 1:470V ~ 2000V
Parts

View in Parametric Search

VHV12-1.0K2000PVHV12-1.0K2000PDC DC CONVERTER 1000V 2W High Voltage - Non-Isolated Module110.8V16.5V7-SIP ModuleRoHS
VHV12-2.0K1000PVHV12-2.0K1000PDC DC CONVERTER 2000V 2W High Voltage - Non-Isolated Module110.8V16.5V7-SIP ModuleRoHS
VHV12-470S06PVHV12-470S06PDC DC CONVERTER 470V 2.6W High Voltage - Non-Isolated Module110.8V13.2V7-SIP ModuleRoHS

View in Parametric Search