USD
Print Print this page
 
JST Sales America Inc.
HL Series
JST Sales America Inc.
VH Series
 
Molex
35313 Series

VH Series

0.156" (3.96mm) Pitch Through Hole Pin Connector Headers

JST Sales America Inc.

This small, field proven connector for printed circuit boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products.

Features
  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):10A
  • Fastening Type:Locking Ramp
  • Insulation Color:Natural
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.156" (3.96mm)
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

B2P-VH(LF)(SN)B2P-VH(LF)(SN)CONN HEADER VERT 2POS 3.96MM HeaderMale Pin0.156" (3.96mm)2RoHS
B2PS-VH(LF)(SN)B2PS-VH(LF)(SN)CONN HEADER R/A 2POS 3.96MM HeaderMale Pin0.156" (3.96mm)2RoHS
B3P-VH(LF)(SN)B3P-VH(LF)(SN)CONN HEADER VERT 3POS 3.96MM HeaderMale Pin0.156" (3.96mm)3RoHS
B4P-VH(LF)(SN)B4P-VH(LF)(SN)CONN HEADER VERT 4POS 3.96MM HeaderMale Pin0.156" (3.96mm)4RoHS
B6P-VH(LF)(SN)B6P-VH(LF)(SN)CONN HEADER VERT 6POS 3.96MM HeaderMale Pin0.156" (3.96mm)6RoHS
B2P-VH-FB-B(LF)(SN)B2P-VH-FB-B(LF)(SN)CONN HEADER VERT 2POS 3.96MM HeaderMale Pin0.156" (3.96mm)2RoHS
B3PS-VH(LF)(SN)B3PS-VH(LF)(SN)CONN HEADER R/A 3POS 3.96MM HeaderMale Pin0.156" (3.96mm)3RoHS
B4P-VH-B(LF)(SN)B4P-VH-B(LF)(SN)CONN HEADER VERT 4POS 3.96MM HeaderMale Pin0.156" (3.96mm)4RoHS
B5P-VH(LF)(SN)B5P-VH(LF)(SN)CONN HEADER VERT 5POS 3.96MM HeaderMale Pin0.156" (3.96mm)5RoHS
S4P-VH(LF)(SN)S4P-VH(LF)(SN)CONN HEADER R/A 4POS 3.96MM HeaderMale Pin0.156" (3.96mm)4RoHS
B4P-VH-FB-B(LF)(SN)B4P-VH-FB-B(LF)(SN)CONN HEADER VERT 4POS 3.96MM HeaderMale Pin0.156" (3.96mm)4RoHS
B5PS-VH(LF)(SN)B5PS-VH(LF)(SN)CONN HEADER R/A 5POS 3.96MM HeaderMale Pin0.156" (3.96mm)5RoHS
B6PS-VH(LF)(SN)B6PS-VH(LF)(SN)CONN HEADER R/A 6POS 3.96MM HeaderMale Pin0.156" (3.96mm)6RoHS
B7P-VH(LF)(SN)B7P-VH(LF)(SN)CONN HEADER VERT 7POS 3.96MM HeaderMale Pin0.156" (3.96mm)7RoHS
B6P-VH-B(LF)(SN)B6P-VH-B(LF)(SN)CONN HEADER VERT 6POS 3.96MM HeaderMale Pin0.156" (3.96mm)6RoHS
B8P-VH(LF)(SN)B8P-VH(LF)(SN)CONN HEADER VERT 8POS 3.96MM HeaderMale Pin0.156" (3.96mm)8RoHS
B9P-VH(LF)(SN)B9P-VH(LF)(SN)CONN HEADER VERT 9POS 3.96MM HeaderMale Pin0.156" (3.96mm)9RoHS
S5P-VH(LF)(SN)S5P-VH(LF)(SN)CONN HEADER R/A 5POS 3.96MM HeaderMale Pin0.156" (3.96mm)5RoHS
B10P-VH(LF)(SN)B10P-VH(LF)(SN)CONN HEADER VERT 10POS 3.96MM HeaderMale Pin0.156" (3.96mm)10RoHS
B8PS-VH(LF)(SN)B8PS-VH(LF)(SN)CONN HEADER R/A 8POS 3.96MM HeaderMale Pin0.156" (3.96mm)8RoHS
B7PS-VH(LF)(SN)B7PS-VH(LF)(SN)CONN HEADER R/A 7POS 3.96MM HeaderMale Pin0.156" (3.96mm)7RoHS
B9PS-VH(LF)(SN)B9PS-VH(LF)(SN)CONN HEADER R/A 9POS 3.96MM HeaderMale Pin0.156" (3.96mm)9RoHS
B9P-VH-FB-B(LF)(SN)B9P-VH-FB-B(LF)(SN)CONN HEADER VERT 9POS 3.96MM HeaderMale Pin0.156" (3.96mm)9RoHS
B10P-VH-FB-B(LF)(SN)B10P-VH-FB-B(LF)(SN)CONN HEADER VERT 10POS 3.96MM HeaderMale Pin0.156" (3.96mm)10RoHS
S2P-VH(LF)(SN)S2P-VH(LF)(SN)CONN HEADER R/A 2POS 3.96MM HeaderMale Pin0.156" (3.96mm)2RoHS
B3P-VH-FB-B(LF)(SN)B3P-VH-FB-B(LF)(SN)CONN HEADER VERT 3POS 3.96MM HeaderMale Pin0.156" (3.96mm)3RoHS
B5P-VH-B(LF)(SN)B5P-VH-B(LF)(SN)CONN HEADER VERT 5POS 3.96MM HeaderMale Pin0.156" (3.96mm)5RoHS
B7P-VH-B(LF)(SN)B7P-VH-B(LF)(SN)CONN HEADER VERT 7POS 3.96MM HeaderMale Pin0.156" (3.96mm)7RoHS
B10PS-VH(LF)(SN)B10PS-VH(LF)(SN)CONN HEADER R/A 10POS 3.96MM HeaderMale Pin0.156" (3.96mm)10RoHS
B9P-VH-B(LF)(SN)B9P-VH-B(LF)(SN)CONN HEADER VERT 9POS 3.96MM HeaderMale Pin0.156" (3.96mm)9RoHS
B10P-VH-B(LF)(SN)B10P-VH-B(LF)(SN)CONN HEADER VERT 11POS 3.96MM HeaderMale Pin0.156" (3.96mm)10RoHS
S7P-VH(LF)(SN)S7P-VH(LF)(SN)CONN HEADER R/A 7POS 3.96MM HeaderMale Pin0.156" (3.96mm)7RoHS
B4PS-VH(LF)(SN)B4PS-VH(LF)(SN)CONN HEADER R/A 4POS 3.96MM HeaderMale Pin0.156" (3.96mm)4RoHS
B3P-VH-B(LF)(SN)B3P-VH-B(LF)(SN)CONN HEADER VERT 3POS 3.96MM HeaderMale Pin0.156" (3.96mm)3RoHS
B5P-VH-FB-B(LF)(SN)B5P-VH-FB-B(LF)(SN)CONN HEADER VERT 5POS 3.96MM HeaderMale Pin0.156" (3.96mm)5RoHS
B6P-VH-FB-B(LF)(SN)B6P-VH-FB-B(LF)(SN)CONN HEADER VERT 6POS 3.96MM HeaderMale Pin0.156" (3.96mm)6RoHS
B7P-VH-FB-B(LF)(SN)B7P-VH-FB-B(LF)(SN)CONN HEADER VERT 7POS 3.96MM HeaderMale Pin0.156" (3.96mm)7RoHS
B8P-VH-FB-B(LF)(SN)B8P-VH-FB-B(LF)(SN)CONN HEADER VERT 8POS 3.96MM HeaderMale Pin0.156" (3.96mm)8RoHS
S6P-VH(LF)(SN)S6P-VH(LF)(SN)CONN HEADER R/A 6POS 3.96MM HeaderMale Pin0.156" (3.96mm)6RoHS

View in Parametric Search

Associated Product
Delta Electronics MDS Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
Delta Electronics MDS-065APS12 BA
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-61W to 70W
Delta Electronics MDS-100APS24 BA
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
JST Sales America Inc. VHR-2N
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch
Delta Electronics MDS-040APS12 BA
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-31W to 40W