Print Print this page
 
Intel
Enpirion® 5300 Series
Kaga Electronics USA
VG10 Series
 
Maxim Integrated
Himalaya Series
  • Images

VG10 Series

High Voltage Single Output 10 Watts DC to DC Converter

Kaga Electronics USA

The VG series is a high voltage, regulated and isolated DC to DC converter with 2:1 or optional 4:1 input voltage range. With a wide operating temperature range, built in overvoltage, and overcurrent protection, providing this unit with high reliability and long life.

Datasheets:
Features
  • 250V high voltage output
  • High efficiency
  • High density
  • Isolated and regulated
  • Overvoltage protection
  • Overcurrent protection
  • 2:1 and 4:1 input voltage range
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):40mA
  • Efficiency:81%
  • Features:OCP, OVP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Package / Case:4-DIP Module
  • Power (Watts):10W
  • Size / Dimension:2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm)
  • Supplier Device Package:4-DIP
  • Type:High Voltage - Isolated Module
  • Voltage - Input (Max):18V
  • Voltage - Input (Min):9V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:250V
Parts