Vishay Semiconductor Opto Division Vishay Semiconductor Opto Division VEMD10940F

VEMD10940F

Silicon PIN Photodiode

Vishay Semiconductor Opto Division

VEMD10940F is a high speed and high sensitive PIN photodiode in a miniature side looking, surface mount package (SMD) with daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm².

Features
Applications:
Specifications
  • Active Area:0.053mm² ~ 0.23mm²
  • Current - Dark (Typ):1nA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 100°C
  • Response Time:100ns ~ 1µs
  • Spectral Range:780nm ~ 1050nm
  • Viewing Angle:150°
  • Voltage - DC Reverse (Vr) (Max):60V
  • Wavelength:920nm ~ 950nm
Parts
VEMD11940FX01VEMD11940FX01PHOTODIODE 430 TO 1100 NM 950nm-780nm ~ 1050nmPIN-RoHS
VEMD10940FX01VEMD10940FX01PHOTODIODE 790 TO 1050 NM 920nm-780nm ~ 1050nmPIN2-SMD, No LeadRoHS
VEMD10940FVEMD10940FPHOTODIODE 790 TO 1050 NM 920nm-780nm ~ 1050nmPIN2-SMD, No LeadRoHS