USD
Print Print this page
 
Vishay Semiconductor Opto Division
VEMD1060X01
Vishay Semiconductor Opto Division
VEMD10940F
 
Vishay Semiconductor Opto Division
VEMD1160X01
  • Images

VEMD10940F

Silicon PIN Photodiode

Vishay Semiconductor Opto Division

VEMD10940F is a high speed and high sensitive PIN photodiode in a miniature side looking, surface mount package (SMD) with daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm².

Features
  • Package type: Surface mount
  • Package form: Side view
  • Dimensions (L x W x H in mm): 3 x 2 x 1
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters
  • Fast response times
  • Angle of half sensitivity: φ= ±75°
  • Package matched with IR emitter VSMB10940 and VSMG10850
  • Floor life: 168 h, MSL 3, according to J-STD-020
  • Lead (Pb)-free reflow soldering
Applications:
  • High speed photo detector
  • Infrared remote control
  • Infrared data transmission
  • Photo interrupters
  • IR touch panels
Specifications
  • Active Area:0.053mm² ~ 0.23mm²
  • Current - Dark (Typ):1nA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 100°C
  • Response Time:100ns ~ 1µs
  • Spectral Range:780nm ~ 1050nm
  • Viewing Angle:150°
  • Voltage - DC Reverse (Vr) (Max):60V
  • Wavelength:920nm ~ 950nm
Parts

View in Parametric Search

VEMD11940FX01VEMD11940FX01PHOTODIODE 430 TO 1100 NM 950nm-780nm ~ 1050nmPIN-RoHS
VEMD10940FX01VEMD10940FX01PHOTODIODE 790 TO 1050 NM 920nm-780nm ~ 1050nmPIN2-SMD, No LeadRoHS
VEMD10940FVEMD10940FPHOTODIODE 790 TO 1050 NM 920nm-780nm ~ 1050nmPIN2-SMD, No LeadRoHS

View in Parametric Search