USD
Print Print this page
 
Vishay Semiconductor Opto Division
VBPW34x and VBP104x Series
Vishay Semiconductor Opto Division
VEMD1060X01
 
Vishay Semiconductor Opto Division
VEMD10940F
  • Images

VEMD1060X01

Silicon PIN Photodiode

Vishay Semiconductor Opto Division

VEMD1060X01 is a high speed and high sensitive PIN photodiode with a linear photo response. It is a low profile surface mount device (SMD) including the chip with a 0.23mm² sensitive area detecting visible and near infrared radiation.

Datasheets:
Features
  • Package type: surface mount
  • Package form: 0805 top view
  • Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
  • Radiant sensitive area (in mm²): 0.23
  • AEC-Q101 qualified
  • High photosensitivity
  • High radiant sensitivity
  • Excellent Ira linearity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: φ = ±70°
  • Floor life: 168h, MSL 3, according to J-STD-020
Applications:
  • High speed photo detector
  • Small signal detection
  • Proximity sensors
Specifications
  • Active Area:0.23mm²
  • Current - Dark (Typ):5nA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 110°C
  • Package / Case:0805 (2012 Metric)
  • Response Time:60ns
  • Spectral Range:350nm ~ 1070nm
  • Viewing Angle:140°
  • Voltage - DC Reverse (Vr) (Max):20V
  • Wavelength:820nm
Parts