Print Print this page
 
KEMET
RAD-LDD Indust X7R HT200C Series
KEMET
VCR Indust C0G HVHT200CSeries
 
KEMET
VRR Indust X7R HVHT200C Series
  • Images

VCR Indust C0G HVHT200CSeries

High Voltage, High Temperature, General Purpose, Radial Leaded Ceramic Capacitors

KEMET

The VCR Indust C0G HVHT200CSeries are high temperature and high voltage radial leaded ceramic capacitors.

Features
Applications:
  • High voltage power supplies
Specifications
  • Applications:General Purpose
  • Capacitance:1000pF ~ 3900pF
  • Features:High Voltage, High Temperature
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Radial
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±10%
Parts

View in Parametric Search

VCR40V102KGSVCR40V102KGSCAP CER 1000PF 3KV NP0 RADIAL 1000pF±10%3000V (3kV)C0G, NP0Radial
VCR60W392KGSVCR60W392KGSCAP CER 3900PF 4KV NP0 RADIAL 3900pF±10%4000V (4kV)C0G, NP0Radial

View in Parametric Search