USD
Print Print this page
 
Omron Automation and Safety
S8VS Series
Pepperl+Fuchs, Inc.
VAN
 
Phoenix Contact
MINI Series - 120W
  • Images

VAN

AS Interface Power Supply

Pepperl+Fuchs, Inc.

AS-Interface power supply, data decoupling, 4 A.

Features
  • Up to 4A output load
  • LED operating display
  • 100VAC up to 240VAC
  • AS-Interface filter integrated
  • Earth fault detection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus
  • Current - Output (Max):4A
  • Efficiency:90%
  • Features:IP20
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C (With Derating)
  • Size / Dimension:4.02" L x 2.87" W x 4.88" H (102.0mm x 73.0mm x 124.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 132 VAC, 184 ~ 264 VAC, 240 ~ 300 VDC
  • Voltage - Output 1:30.5V
Parts