USD
Print Print this page
 
Maxim Integrated
Vacuum Fluorescent (VF)
Microchip Technology
Vacuum Fluorescent (VF)
 
Analog Devices Inc.
Hot-Swap Controller

Vacuum Fluorescent (VF)

Vacuum Fluorescent Display Product

Microchip Technology

General Description Microchip's HV series of display drivers is designed for vacuum fluorescent or DC plasma applications, where it can serve as a segment, digit or matrix display driver.

Specifications
  • Current - Supply:10mA ~ 100µA
  • Display Type:Vacuum Fluorescent (VF)
  • Interface:Serial
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

HV5812WG-GHV5812WG-GIC DISPLAY DVR 20CH 80V 28SOIC Vacuum Fluorescent (VF)-Serial-28-SOIC (0.295", 7.50mm Width)RoHS
HV5812PJ-GHV5812PJ-GIC DRVR 20CH 80V 28PLCC Vacuum Fluorescent (VF)-Serial-28-LCC (J-Lead)RoHS
HV6810WG-GHV6810WG-GIC DRVR DOT MATRIX 20SO Vacuum Fluorescent (VF)Dot MatrixSerial-20-SOIC (0.295", 7.50mm Width)RoHS
HV5812PJ-G-M904HV5812PJ-G-M904IC DRVR DISPLAY 20CH 80V 28PLCC Vacuum Fluorescent (VF)-Serial-28-LCC (J-Lead)RoHS
HV518PJ-G-M903HV518PJ-G-M903IC DRVR DISPLAY 32CH 80V 44PLCC Vacuum Fluorescent (VF)-Serial-44-LCC (J-Lead)RoHS
HV518PJ-GHV518PJ-GIC DRVR DISPLAY 32CH 80V 44PLCC Vacuum Fluorescent (VF)-Serial-44-LCC (J-Lead)RoHS
HV518P-GHV518P-GIC DISPLAY DRIVER 32CH 80V 40DIPVacuum Fluorescent (VF)-Serial-40-DIP (0.600", 15.24mm)RoHS
HV5812P-GHV5812P-GIC DISPLAY DRIVER 20CH 80V 28DIPVacuum Fluorescent (VF)-Serial-28-DIP (0.600", 15.24mm)RoHS

View in Parametric Search