USD
Print Print this page
 
OLED
Maxim Integrated
Vacuum Fluorescent (VF)
 
Microchip Technology
Vacuum Fluorescent (VF)

Vacuum Fluorescent (VF)

Vacuum Fluorescent Display Product

Maxim Integrated

Maxim's vacuum fluorescent display (VFD) tube drivers can interface a multiplexed vacuum fluorescent display tube to a vacuum fluorescent display controller or to a microcontroller.

Features
Applications:
  • White goods industrial weighing
  • Gaming machines security
  • Automotive telecom
  • Avionics
Specifications
  • Current - Supply:1mA ~ 2mA
  • Display Type:Vacuum Fluorescent (VF)
  • Interface:4-Wire Serial
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Voltage - Supply:8V ~ 76V
Parts

View in Parametric Search

MAX6922AQH+DMAX6922AQH+DIC DRVR VFD TUBE SRL 44PLCC Vacuum Fluorescent (VF)-4-Wire Serial-44-LCC (J-Lead)RoHS
MAX6921AWI+MAX6921AWI+IC DRVR VFD TUBE SRL 28SOIC Vacuum Fluorescent (VF)-4-Wire Serial-28-SOIC (0.295", 7.50mm Width)RoHS
MAX6921AUI+MAX6921AUI+IC DRVR VFD TUBE SRL 28TSSOP Vacuum Fluorescent (VF)-4-Wire Serial-28-TSSOP (0.173", 4.40mm Width)RoHS
MAX6921AQI+MAX6921AQI+IC DRVR VFD TUBE SRL 28PLCC Vacuum Fluorescent (VF)-4-Wire Serial-28-LCC (J-Lead)RoHS
MAX6920AWP+MAX6920AWP+IC DRVR VFD TUBE SRL 20SOIC Vacuum Fluorescent (VF)-4-Wire Serial-20-SOIC (0.295", 7.50mm Width)RoHS
MAX6934AQH+DMAX6934AQH+DIC DRVR VFD TUBE SRL 44PLCC Vacuum Fluorescent (VF)-4-Wire Serial-44-LCC (J-Lead)RoHS
MAX6922AQH+TDMAX6922AQH+TDIC DRVR VFD TUBE SRL 44PLCC Vacuum Fluorescent (VF)-4-Wire Serial-44-LCC (J-Lead)RoHS

View in Parametric Search