USD
Print Print this page
 
CUI Inc.
V78XX-2000 Series
CUI Inc.
V78XX-500 and VX78-500
 
CUI Inc.
VX078-500-M Series
Features
  • Wide input
  • Encapsulated
  • High efficiency up to 97%
  • Short circuit protection on the output
  • Supports negative output
  • Pin-out compatible to linear regulators
Applications :
  • High temperature: Automotive electronics, railway, industrial sensing, outdoor security
  • Power consumption: infrared temperature detectors, hand-held GPS, portable communication equipment
  • Ripple and noise: electrocardiography, spectrum therapy, weak signal detection, processing devices
  • Limited board space: handheld equipment, medical devices, remote sensing
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, EN, IEC, UL
  • Current - Output (Max):500mA
  • Efficiency:95% ~ 96%
  • Features:OTP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Package / Case:3-SIP Module
  • Power (Watts):7.5W
  • Standard Number:55024; 55032 Class A; 60950-1
  • Type:Linear Regulator Replacement
  • Voltage - Input (Max):32V ~ 36V
  • Voltage - Input (Min):18V ~ 19V
  • Voltage - Output 1:15V
Parts

View in Parametric Search

VX7815-500VX7815-500DC DC CONVERTER 15V 7.5W Linear Regulator Replacement119V36V3-SIP ModuleRoHS
V7815-500V7815-500DC DC CONVERTER 15V 7.5W Linear Regulator Replacement118V32V3-SIP ModuleRoHS

View in Parametric Search