USD
Print Print this page
 
CUI Inc.
V78E-500-SMT Series
CUI Inc.
V78W-500 and VX78-500 Series
 
CUI Inc.
V78XX-1000 and VX78-1000 Series
Features
  • Wide input
  • Encapsulated
  • High efficiency up to 97%
  • Short circuit protection on the output
  • Supports negative output
  • Pin-out compatible to linear regulators
Applications :
  • High temperature: Automotive electronics, railway, industrial sensing, outdoor security
  • Power consumption: infrared temperature detectors, hand-held GPS, portable communication equipment
  • Ripple and noise: electrocardiography, spectrum therapy, weak signal detection, processing devices
  • Limited board space: handheld equipment, medical devices, remote sensing
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, EN, IEC, UL
  • Current - Output (Max):500mA
  • Efficiency:92% ~ 94%
  • Features:OTP, SCP
  • Number of Outputs:1
  • Package / Case:3-SIP Module
  • Power (Watts):4.5W ~ 6W
  • Standard Number:55024; 55032 Class A; 60950-1
  • Type:Linear Regulator Replacement
  • Voltage - Input (Max):36V ~ 72V
  • Voltage - Input (Min):12V ~ 17V
  • Voltage - Output 1:9V ~ 12V
Parts

View in Parametric Search

VX78012-500VX78012-500DC DC CONVERTER 12V 6W Linear Regulator Replacement115V36V3-SIP ModuleRoHS
V7812W-500RV7812W-500RDC DC CONVERTER 12V 6W Linear Regulator Replacement117V72V3-SIP ModuleRoHS
V7812W-500V7812W-500DC DC CONVERTER 12V 6W Linear Regulator Replacement117V72V3-SIP ModuleRoHS
VX78039-500VX78039-500DC DC CONVERTER 9V 4.5W Linear Regulator Replacement112V36V3-SIP ModuleRoHS
V7809W-500RV7809W-500RDC DC CONVERTER 9V 4.5W Linear Regulator Replacement114V72V3-SIP ModuleRoHS
V7809W-500V7809W-500DC DC CONVERTER 9V 4.5W Linear Regulator Replacement114V72V3-SIP ModuleRoHS

View in Parametric Search