USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
V23154, AXICOM Series
TE Connectivity Potter & Brumfield Relays
V23162, AXICOM Series
 
Weidmüller
JPR Series

V23162, AXICOM Series

Signal Relays

TE Connectivity Potter & Brumfield Relays

Cradle N Relay

Features
  • Multi purpose relay
  • Highly reliable
  • Great variety of contact arrangements and materials to meet specific applications
  • Contacts for signal loads and currents up to 5 A
  • DC coil, operating voltage 1.5VDC to 125VDC; AC, latching and non-latching coils on request
  • Sockets for easy and quick mounting of relays
Applications :
  • Measurement and control equipment
  • Control equipment in nuclear powerplant
  • Press controls with high safety requirements
  • Telecommunications
Specifications
  • Coil Current:27mA
  • Coil Resistance:890 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:24VDC
  • Contact Form:4PDT (4 Form C)
  • Contact Material:Silver (Ag), Gold (Au)
  • Contact Rating (Current):2A
  • Mounting Type:Socketable
  • Must Operate Voltage:14.5 VDC
  • Operate Time:7.5ms
  • Operating Temperature:-40°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:3ms
  • Seal Rating:Sealed - Hermetically
  • Switching Voltage:125VAC, 150VDC - Max
  • Termination Style:Plug In
Parts
Associated Product
TE Connectivity Potter & Brumfield Relays VCF4-1001
Category: Electromechanical-Relays-Relay Sockets