USD
Print Print this page
 
Omron Electronics Inc-EMC Div
XS2R Series
Pepperl+Fuchs, Inc.
V15S
 
Phoenix Contact
CANopen®/DeviceNet™ Series
  • Images

V15S

Circular Connector Adapter

Pepperl+Fuchs, Inc.

Specifications
  • Connector Style:Distributor T-Shaped
  • Convert From (Adapter End):Female Sockets
  • Convert To (Adapter End):Female Sockets (1), Male Pins (1)
  • Current Rating (Amps):4A
  • Fastening Type:Threaded
  • Features:Coupling Nut
  • Housing Color:Green
  • Housing Material:Thermoplastic Polyurethane (TPU)
  • Ingress Protection:IP65/IP67 - Dust Tight, Water Resistant, Waterproof
  • Material Flammability Rating:UL94 HB
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions (Convert From):5
  • Number of Positions (Convert To):5 (2)
  • Operating Temperature:-25°C ~ 90°C
  • Orientation (Convert From):A
  • Orientation (Convert To):A
  • Shell Size - Insert (Convert From):M12
  • Shell Size - Insert (Convert To):M12
  • Shielding:Unshielded
  • Voltage Rating:60V
Parts