Print Print this page
 
Knowles Dielectric Labs
Milli‐Cap® Series
Knowles Dielectric Labs
V Series
 
Knowles Novacap
C0G, NP0 Dielectric (Commercial Grade)
  • Images

V Series

High Capacitance, Epoxy Mountable, Single Layer, General Purpose, Nonstandard Surface Mount Ceramic Capacitors

Knowles Dielectric Labs

The V Series Class II dielectric material with X7R characteristics for DC Blocking or RF Bypass applications in a broad frequency range. These high frequency, wire bondable single layer capacitors are perfect for GaN and GaAs amplifier applications where small size and microwave performance is key to a well performing circuit.

Features
  • X7R temperature stability
  • Excellent high frequency response
  • Wire bondable
Applications:
  • DC blocking
  • RF bypassing
  • Filtering
  • Tuning
  • Coupling
Specifications
  • Applications:General Purpose
  • Capacitance:1000pF ~ 10000pF
  • Features:Epoxy Mountable, Single Layer
  • Mounting Type:Surface Mount, SLCC, Epoxy
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard SMD
  • Packaging:Tray
  • Size / Dimension:0.030" L x 0.030" W (0.76mm x 0.76mm)
  • Temperature Coefficient:X7R
  • Thickness (Max):0.025" (0.64mm)
  • Tolerance:±20%
  • Voltage - Rated:100V ~ 200V
Parts

View in Parametric Search

V30BZ103M1SXV30BZ103M1SXCAP CER 10000PF 100V X7R NON SMDTray10000pF±20%100VNonstandard SMDRoHS
V30BZ222M8SXV30BZ222M8SXCAP CER 2200PF 150V X7R NONS SMDTray2200pF±20%150VNonstandard SMDRoHS
V30BZ472M1SXV30BZ472M1SXCAP CER 4700PF 100V X7R NONS SMDTray4700pF±20%100VNonstandard SMDRoHS
V30BZ102M6SXV30BZ102M6SXCAP CER 1000PF 200V X7R NONS SMDTray1000pF±20%200VNonstandard SMDRoHS
V30BZ682M1SXV30BZ682M1SXCAP CER 6800PF 100V X7R NONS SMDTray6800pF±20%100VNonstandard SMDRoHS

View in Parametric Search

Associated Product
Knowles Dielectric Labs V SERIES
Category: Passives-Capacitors-Kits-Ceramic