USD
Print Print this page
 
Schurter Inc.
Cordsets
Schurter Inc.
V-Lock Power Cords
 
Switchcraft Inc.
Power Cords

V-Lock Power Cords

V-Lock Power Cords

Schurter Inc.

The V-Lock power cord provides a safe and reliable power connection. It conveniently latches into the notched inlet or outlet to prevent accidental disconnection of the power from the equipment. The yellow catch mechanism is easily released by depressing the lever.

Product Description

Unlike wire bail or clamp accessories, no additional hardware is required to install the cord retaining system, saving installation time and material. The V-Lock cord retaining solution is ideal for use in environments where protection against power disconnection is essential.

Features
Applications:
  • Portable medical devices
  • Laboratory equipment
  • Power distribution units for telecommunication and data communication equipment
  • Audio equipment
  • Soundstage equipment
Specifications
  • Current Rating (Amps):2.5A ~ 16A
  • Number of Conductors:2 ~ 3
  • Voltage Rating:125V ~ 250VAC
Parts

View in Parametric Search

6000.02146000.0214CORD IEC 320-C13 TO CBL 6.56' Female Sockets (Slots) to LeadsIEC 320-C13Cable3RoHS
6051.21096051.2109CORD IEC 320-C19 TO CBL 9.8' BLKFemale Sockets (Slots) to LeadsIEC 320-C19Cable3RoHS
6000.02246000.0224CORD IEC 320-C13 RA TO CBL 6.56'Female Sockets (Slots) to LeadsIEC 320-C13, Right AngleCable3RoHS
6051.21296051.2129CORD IEC 320-C19 TO CBL 19.69' Female Sockets (Slots) to LeadsIEC 320-C19Cable3RoHS
6051.20016051.2001CORD 18AWG 5-15P - 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
6051.21216051.2121CORD 16AWG 5-15P TO C13 9.84' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
6010.52746010.5274CORD 18AWG NEMA 1-15P - C7 6.56'Male Pins (Blades) to Female Sockets (Slots)NEMA 1-15PIEC 320-C72RoHS
6010.52786010.5278CORD 18AWG 1-15P - 320-C7 13.12'Male Pins (Blades) to Female Sockets (Slots)NEMA 1-15PIEC 320-C72RoHS
6007.02146007.0214CORD IEC320-C14 - 320-C13 6.56' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C14IEC 320-C133RoHS
6051.20036051.2003CORD CEE 7/7 - IEC 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C133RoHS
6051.20306051.2030CORD AS3112 TO IEC 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)AS3112IEC 320-C133RoHS
6051.20086051.2008CORD BS1363A - IEC 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C133RoHS
6003.02156003.0215CORD CEE 7/7 - IEC 320-C13 8.20'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C133RoHS
6044.02156044.0215CORD BS1363A - IEC 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C133RoHS
6051.20506051.2050CORD AS3112 TO IEC 320-C19 6.56'Male Pins (Blades) to Female Sockets (Slots)AS3112IEC 320-C193RoHS
6051.20416051.2041CORD 14AWG 5-15P - 320-C19 6.56'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C193RoHS
6051.20436051.2043CORD CEE 7/7 - IEC 320-C19 6.56'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C193RoHS
6051.20526051.2052CORD GB2099 TO IEC 320-C19 6.56'Male Pins (Blades) to Female Sockets (Slots)GB2099IEC 320-C193RoHS
6051.20426051.2042CORD 14AWG 6-15P - 320-C19 8.2' Male Pins (Blades) to Female Sockets (Slots)NEMA 6-15PIEC 320-C193RoHS
6051.20516051.2051CORD JIS 8303 - IEC320-C19 6.56'Male Pins (Blades) to Female Sockets (Slots)JIS 8303IEC 320-C193RoHS
6051.20486051.2048CORD BS1363A - IEC 320-C19 6.56'Male Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C193RoHS
6051.21036051.2103CRD CEE 7/7 RA - IEC320-C19 9.8'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7, Right AngleIEC 320-C193RoHS
6051.20376051.2037CORD IEC320-C14 - IEC320-C13 2' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C14IEC 320-C133RoHS
6051.20276051.2027CORD IEC320-C14 - IEC320-C13 4' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C14IEC 320-C133RoHS
6007.02126007.0212CORD IEC320-C14 - 320-C13 3.28' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C14IEC 320-C133RoHS
6051.20676051.2067CORD IEC320-C14 - 320-C13 4.92' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C14IEC 320-C133RoHS
6004.01146004.0114CRD CEE 7/7RA - IEC320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7, Right AngleIEC 320-C133RoHS
6051.20156051.2015CORD SEV 1011 3 POS - C13 8.20' Male Pins (Blades) to Female Sockets (Slots)SEV 1011, 3 posIEC 320-C133RoHS
6051.21316051.2131CORD 14AWG 5-15P TO C19 9.84' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C193RoHS
6051.20616051.2061CORD 18AWG 5-15P - 320-C13 4.92'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
6051.20836051.2083CORD CEE 7/7 - IEC 320-C13 9.84'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C133RoHS
6051.20476051.2047CORD IEC320-C20 - 320-C19 6.56' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C20IEC 320-C193RoHS
6051.21536051.2153CRD CEE 7/VII - IEC320-C13 16.4'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C133RoHS
6051.21416051.2141CORD 14AWG 5-15P - C19 19.69' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C193RoHS
6013.04746013.0474CORD IEC 884/EN50 075 - C7 6.56'Male Pins (Blades) to Female Sockets (Slots)IEC 884/EN50 075IEC 320-C72RoHS
6013.04786013.0478CORD EN50 075 - IEC320-C7 13.12'Male Pins (Blades) to Female Sockets (Slots)IEC 884/EN50 075IEC 320-C72RoHS
6051.20636051.2063CORD CEE 7/16 - IEC320-C13 4.92'Male Pins (Blades) to Female Sockets (Slots)CEE 7/16IEC 320-C133RoHS
6051.20786051.2078CRD SANS164-1 - IEC320-C13 4.92'Male Pins (Blades) to Female Sockets (Slots)SANS 164-1, Right AngleIEC 320-C133RoHS
6051.20076051.2007CORD 18AWG 320C14 - C13 6.56' Male Pins (Blades) to Female Sockets (Slots)IEC 320-C14IEC 320-C133RoHS
6052.00426052.0042CORD CEE 7/7 TO IEC 320-C5 6.56'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C53RoHS
6004.02156004.0215CORD CEE 7/7RA - IEC320-C13 8.2'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7, Right AngleIEC 320-C133RoHS
6011.02156011.0215CORD CEI 23-16/7 - 320-C13 8.2' Male Pins (Blades) to Female Sockets (Slots)CEI 23-50IEC 320-C133RoHS
6051.21516051.2151CORD 18AWG 5-15P - 320-C13 16.4'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
6051.21586051.2158CORD BS1363A - IEC 320-C13 16.4'Male Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C133RoHS
6051.21236051.2123CRD CEE7/VII - IEC320-C19 19.69'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C193RoHS
6043.01146043.0114CORD BS1363A - IEC 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C133RoHS
6047.64146047.6414CORD JIS 8303 - IEC320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)JIS 8303IEC 320-C133RoHS
6009.12146009.1214CORD 18AWG 5-15P - 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
6051.20326051.2032CORD GB2099 TO IEC 320-C13 6.56'Male Pins (Blades) to Female Sockets (Slots)GB2099IEC 320-C133RoHS
6051.20936051.2093CRD CEE 7/7 RA - IEC320-C13 9.8'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7, Right AngleIEC 320-C133RoHS
6051.21546051.2154CRD CEE 7/7RA - IEC320-C13 16.4'Male Pins (Blades) to Female Sockets (Slots)CEE 7/7, Right AngleIEC 320-C133RoHS
6007.02046007.0204CORD IEC 320-C14 TO CBL 6.56' Male Pins (Blades) to LeadsIEC 320-C14Cable3RoHS

View in Parametric Search

Associated Product
Schurter Inc. 5707 Series
Category: Interconnect, Wire-Connectors, Interconnects-Power Entry-Inlets, Outlets, Modules-Filtered
Schurter Inc. EC11.0001.001
Category: Interconnect, Wire-Connectors, Interconnects-Power Entry-Inlets, Outlets, Modules-Unfiltered-Receptacle
SCS 9110-NO
Category: Test, Tools, Other Products-Static Control, ESD, Clean Room Products-Ionizer Equipment
SCS 9310-NO
Category: Test, Tools, Other Products-Static Control, ESD, Clean Room Products-Ionizer Equipment
Schurter Inc. 6600.4330
Category: Interconnect, Wire-Connectors, Interconnects-Power Entry-Inlets, Outlets, Modules-Unfiltered-Receptacle