USD
Print Print this page
 
Vicor Corporation
V•I Chip® BCM® Series
Vicor Corporation
V•I Chip® DCM® Series
 
Vicor Corporation
V•I Chip® PRM® Series

V•I Chip® DCM® Series

Isolated, Regulated DC to DC Converter Module

Vicor Corporation

The DCM is an isolated, regulated DC to DC converter, operating from an unregulated, wide range input to generate an isolated output. With its high frequency zero voltage switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC to DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load.

Features
  • 93% peak efficiency
  • Output power: up to 600 W
  • Wide input range
  • Safety extra low voltage 28.0 V nominal output
Applications :
  • Transportation
  • Industrial systems
  • Electric Vehicle (EV) / Hybrid Electric Vehicle (HEV)
  • On-board power
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):6.67A ~ 46.43A
  • Number of Outputs:1
  • Power (Watts):320W ~ 1.3kW
  • Standard Number:60950-1
  • Voltage - Input (Max):36V ~ 420V
  • Voltage - Input (Min):16V ~ 200V
  • Voltage - Isolation:1.5kV ~ 4.242kV
  • Voltage - Output 1:12V ~ 48V
Parts

View in Parametric Search

DCM3414V75H31C2T01DCM3414V75H31C2T01DC DC CONVERTER 48V 28V 320W -----RoHS
DCM3714VD2H31E0T01DCM3714VD2H31E0T01DC DC CONVERTER 300V 28V 500W Enclosed1200V420V-RoHS
DCM3714VD2H31E0C01DCM3714VD2H31E0C01DC DC CONVERTER 300V 28V 500W Enclosed1200V420V-RoHS
DCM3623T75H26C2T00DCM3623T75H26C2T00DC DC CONVERTER 24V 320.2W Isolated Module136V75V9-DIP ModuleRoHS
DCM3623T75H13C2T00DCM3623T75H13C2T00DC DC CONVERTER 12V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM48AP240T320A50DCM48AP240T320A50DC DC CONVERTER 24V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3623T75H31C2T00DCM3623T75H31C2T00DC DC CONVERTER 28V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM24AP120T320A50DCM24AP120T320A50DC DC CONVERTER 12V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T36G53C2T00DCM3623T36G53C2T00DC DC CONVERTER 48V 320.2W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T36G26C2T00DCM3623T36G26C2T00DC DC CONVERTER 24V 321.6W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T36G40C2T00DCM3623T36G40C2T00DC DC CONVERTER 36V 320.4W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T75H17C2T00DCM3623T75H17C2T00DC DC CONVERTER 15V 321W Isolated Module136V75V9-DIP ModuleRoHS
DCM300P120T400A40DCM300P120T400A40DC DC CONVERTER 12V 400W Isolated Module1200V420V9-DIP ModuleRoHS
DCM3623T50M26C2T00DCM3623T50M26C2T00DC DC CONVERTER 24V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3623T50M31C2T00DCM3623T50M31C2T00DC DC CONVERTER 28V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3623T50M53C2T00DCM3623T50M53C2T00DC DC CONVERTER 48V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM300P480T500A40DCM300P480T500A40DC DC CONVERTER 48V 500W Isolated Module1200V420V9-DIP ModuleRoHS
DCM4623TD2H53E0T00DCM4623TD2H53E0T00DC DC CONVERTER 48V 504W Isolated Module1200V420V9-DIP ModuleRoHS
DCM4623TD2H31E0T00DCM4623TD2H31E0T00DC DC CONVERTER 28V 500.1W Isolated Module1200V420V9-DIP ModuleRoHS
DCM4623TD2N26C8T00DCM4623TD2N26C8T00DC DC CONVERTER 24V 375W Isolated Module1120V420V9-DIP ModuleRoHS
DCM4623TD2N13C8T00DCM4623TD2N13C8T00DC DC CONVERTER 12V 375W Isolated Module1120V420V9-DIP ModuleRoHS
DCM300P240T600A40DCM300P240T600A40DC DC CONVERTER 24V 600W Isolated Module1200V420V9-DIP ModuleRoHS
DCM4623TD2H26F0T00DCM4623TD2H26F0T00DC DC CONVERTER 24V 600W Isolated Module1200V420V9-DIP ModuleRoHS
DCM290P138T600A40DCM290P138T600A40DC DC CONVERTER 13.8V 600W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K31E0T00DCM4623TD2K31E0T00DC DC CONVERTER 28V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K17E0T00DCM4623TD2K17E0T00DC DC CONVERTER 15V 500W Isolated Module1160V420V9-DIP ModuleRoHS
MDCM28AP280M320A50MDCM28AP280M320A50DC DC CONVERTER 28V 320W Isolated Module116V50V9-DIP ModuleRoHS
MDCM28AP120M320A50MDCM28AP120M320A50DC DC CONVERTER 12V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3623T50M31C2M00DCM3623T50M31C2M00DC DC CONVERTER 28V 322W Isolated Module116V50V9-DIP ModuleRoHS
DCM3623T50M53C2M00DCM3623T50M53C2M00DC DC CONVERTER 48V 320.2W Isolated Module116V50V9-DIP ModuleRoHS
DCM4623TD2J13D0T00DCM4623TD2J13D0T00DC DC CONVERTER 12V 400.8W Isolated Module1180V420V9-DIP ModuleRoHS
DCM4623TD2K53E0T70DCM4623TD2K53E0T70DC DC CONVERTER 48V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2H53E0M00DCM4623TD2H53E0M00DC DC CONVERTER 48V 504W Isolated Module1200V420V9-DIP ModuleRoHS
DCM3414B50M26C2T09DCM3414B50M26C2T09DC DC CONVERTER 24V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3414B75H31C2T09DCM3414B75H31C2T09DC DC CONVERTER 28V 320W Isolated Module136V75V9-DIP ModuleRoHS
MDCM270P280M500A40MDCM270P280M500A40DC DC CONVERTER 28V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3714BD2H26F0T09DCM3714BD2H26F0T09DC DC CONVERTER 24V 600W Isolated Module1200V420V9-DIP ModuleRoHS
DCM24AP150T320A50DCM24AP150T320A50DC DC CONVERTER 15V 320W Isolated Module118V36V9-DIP ModuleRoHS
MDCM28AP150M320A50MDCM28AP150M320A50DC DC CONVERTER 15V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3714BD2H26F0C09DCM3714BD2H26F0C09DC DC CONVERTER 24V 600W Isolated Module1200V420V9-DIP ModuleRoHS
DCM3623T75H40C2T00DCM3623T75H40C2T00DC DC CONVERTER 36V 320.4W Isolated Module136V75V9-DIP ModuleRoHS
DCM300P280T500A40DCM300P280T500A40DC DC CONVERTER 28V 500W Isolated Module1200V420V9-DIP ModuleRoHS
DCM3623T50M13C2M00DCM3623T50M13C2M00DC DC CONVERTER 12V 320W Isolated Module116V50V9-DIP ModuleRoHS
MDCM28AP240M320A50MDCM28AP240M320A50DC DC CONVERTER 24V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3623T36G17C2T00DCM3623T36G17C2T00DC DC CONVERTER 15V 321W Isolated Module118V36V9-DIP ModuleRoHS
DCM24AP480T320A50DCM24AP480T320A50DC DC CONVERTER 48V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T50M17C2T00DCM3623T50M17C2T00DC DC CONVERTER 15V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3623T50M13C2T00DCM3623T50M13C2T00DC DC CONVERTER 12V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM4623TC8G16F0T00DCM4623TC8G16F0T00DC DC CONVERTER 13.8V 600.3W Isolated Module1200V378V9-DIP ModuleRoHS
DCM3623T36G13C2M00DCM3623T36G13C2M00DC DC CONVERTER 12V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3414B50M13C2T09DCM3414B50M13C2T09DC DC CONVERTER 12V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM4623TD2K53E0M70DCM4623TD2K53E0M70DC DC CONVERTER 48V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2H15E0T00DCM4623TD2H15E0T00DC DC CONVERTER 13.8V 500.9W Isolated Module1200V420V9-DIP ModuleRoHS
MDCM28AP480M320A50MDCM28AP480M320A50DC DC CONVERTER 48V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM5614BD0H36K3T09DCM5614BD0H36K3T09DCM 5614 28V/1300W T-GRADE LONG Isolated Module1180V400VModule
DCM48AP480T320A50DCM48AP480T320A50DC DC CONVERTER 48V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3623T75H26C2M00DCM3623T75H26C2M00DC DC CONVERTER 24V 320.2W Isolated Module136V75V9-DIP ModuleRoHS
DCM3414B50M13C2C09DCM3414B50M13C2C09DC DC CONVERTER 12V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3414B50M26C2C05DCM3414B50M26C2C05DC DC CONVERTER 24V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3414B50M26C2C09DCM3414B50M26C2C09DC DC CONVERTER 24V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM3414B75H31C2C09DCM3414B75H31C2C09DC DC CONVERTER 28V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3714BD2J13D0T09DCM3714BD2J13D0T09DC DC CONVERTER 12V 400W Isolated Module1180V420V9-DIP ModuleRoHS
DCM3714BD2K13E0C09DCM3714BD2K13E0C09DC DC CONVERTER 12V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3414B50M31C2C09DCM3414B50M31C2C09DC DC CONVERTER 28V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM4623TD2K17E0M00DCM4623TD2K17E0M00DC DC CONVERTER 15V 500W Isolated Module1160V420V9-DIP ModuleRoHS
MDCM270P120M500A40MDCM270P120M500A40DC DC CONVERTER 12V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3714BD2K31E0T09DCM3714BD2K31E0T09DC DC CONVERTER 28V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3714BD2K31E0C09DCM3714BD2K31E0C09DC DC CONVERTER 28V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3714BD2H53E0T09DCM3714BD2H53E0T09DC DC CONVERTER 48V 500W Isolated Module1200V420V9-DIP ModuleRoHS
DCM48AP150T320A50DCM48AP150T320A50DC DC CONVERTER 15V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM4623TD2N17C8T70DCM4623TD2N17C8T70DC DC CONVERTER 15V 375W Isolated Module1120V420V9-DIP ModuleRoHS
DCM3623T36G53C2M00DCM3623T36G53C2M00DC DC CONVERTER 48V 320.2W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T75H13C2M00DCM3623T75H13C2M00DC DC CONVERTER 12V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3623T75H53C2M00DCM3623T75H53C2M00DC DC CONVERTER 48V 320.2W Isolated Module136V75V9-DIP ModuleRoHS
DCM48AP360M320A50DCM48AP360M320A50DC DC CONVERTER 36V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3623T75H40C2M00DCM3623T75H40C2M00DC DC CONVERTER 36V 320.4W Isolated Module136V75V9-DIP ModuleRoHS
DCM4623TD2J13D0M00DCM4623TD2J13D0M00DC DC CONVERTER 12V 400.8W Isolated Module1180V420V9-DIP ModuleRoHS
DCM4623TD2N13C8M00DCM4623TD2N13C8M00DC DC CONVERTER 12V 375W Isolated Module1120V420V9-DIP ModuleRoHS
DCM4623TD2H26F0M00DCM4623TD2H26F0M00DC DC CONVERTER 24V 600W Isolated Module1200V420V9-DIP ModuleRoHS
DCM4623TC8G16F0M00DCM4623TC8G16F0M00DC DC CONVERTER 13.8V 600.3W Isolated Module1200V378V9-DIP ModuleRoHS
DCM3414B50M17C2C09DCM3414B50M17C2C09DC DC CONVERTER 15V 320W Isolated Module116V50V9-DIP ModuleRoHS
MDCM270P240M500A40MDCM270P240M500A40DC DC CONVERTER 24V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3714BD2H53E0C09DCM3714BD2H53E0C09DC DC CONVERTER 48V 500W Isolated Module1200V420V9-DIP ModuleRoHS
DCM24AP360M320A50DCM24AP360M320A50DC DC CONVERTER 36V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM48AP120T320A50DCM48AP120T320A50DC DC CONVERTER 12V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3623T36G13C2T00DCM3623T36G13C2T00DC DC CONVERTER 12V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T36G31C2T00DCM3623T36G31C2T00DC DC CONVERTER 28V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T75H53C2T00DCM3623T75H53C2T00DC DC CONVERTER 48V 320.2W Isolated Module136V75V9-DIP ModuleRoHS
DCM4623TD2N31C8T00DCM4623TD2N31C8T00DC DC CONVERTER 28V 375W Isolated Module1120V420V9-DIP ModuleRoHS
DCM4623TD2K53E0T00DCM4623TD2K53E0T00DC DC CONVERTER 48V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K26E0T00DCM4623TD2K26E0T00DC DC CONVERTER 24V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K13E0T00DCM4623TD2K13E0T00DC DC CONVERTER 12V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K26E0T70DCM4623TD2K26E0T70DC DC CONVERTER 24V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3414B50M31C2T09DCM3414B50M31C2T09DC DC CONVERTER 28V 320W Isolated Module116V50V9-DIP ModuleRoHS
DCM4623TD2K31E0M00DCM4623TD2K31E0M00DC DC CONVERTER 28V 500.1W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K13E0M00DCM4623TD2K13E0M00DC DC CONVERTER 12V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM24AP120M320A50DCM24AP120M320A50DC DC CONVERTER 12V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T36G31C2M00DCM3623T36G31C2M00DC DC CONVERTER 28V 320W Isolated Module118V36V9-DIP ModuleRoHS
DCM3623T75H31C2M00DCM3623T75H31C2M00DC DC CONVERTER 28V 320W Isolated Module136V75V9-DIP ModuleRoHS
DCM3714BD2J13D0C09DCM3714BD2J13D0C09DC DC CONVERTER 12V 400W Isolated Module1180V420V9-DIP ModuleRoHS
DCM3714BD2K13E0T09DCM3714BD2K13E0T09DC DC CONVERTER 12V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM4623TD2K53E0M00DCM4623TD2K53E0M00DC DC CONVERTER 48V 500W Isolated Module1160V420V9-DIP ModuleRoHS
DCM3414B50M17C2T09DCM3414B50M17C2T09DC DC CONVERTER 15V 320W Isolated Module116V50V9-DIP ModuleRoHS

View in Parametric Search

Associated Product
Vicor Corporation MDCD270P280M500A40
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Vicor Corporation DCD300P240T600A40
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS