Print Print this page
 
Vishay BC Components
SFR16S, SFR25 and SFR25H Series
Vishay BC Components
UXB 0207 Series
 
Vishay BC Components
VR25 Series
Vishay BC Components

UXB 0207 Series

1/4W, 0.1% Tolerance, Axial Leaded

Vishay BC Components

The UXB 0207 Series are high precision leaded thin film resistors which combine reliability of professional products with an exceptional level of precision and stability.

Features
  • Exceptional low TCR
  • Exceptional overall stability
Applications:
  • Precision test and measuring equipment
  • Design of calibration references and standards
Specifications
  • Composition:Metal Film
  • Number of Terminations:2
  • Operating Temperature:-20°C ~ 125°C
  • Package / Case:Axial
  • Packaging:Cut Tape (CT)
  • Power (Watts):0.25W, 1/4W
  • Resistance:100 kOhms
  • Size / Dimension:0.098" Dia x 0.248" L (2.50mm x 6.30mm)
  • Supplier Device Package:Axial
  • Temperature Coefficient:±10ppm/°C
  • Tolerance:±0.1%
Parts