Print Print this page
 
Taiyo Yuden
QVS Series
Taiyo Yuden
UVK Series
 
Taiyo Yuden
V Series
  • Images
  • Drawings

UVK Series

High Frequency Multilayer Ceramic Chip Capacitors

Taiyo Yuden

The UVK series is suitable for high frequency applications in which a capacitor with both a high Q-value and small size is required.

Features
  • Q value in the high frequency range (1 GHz+) is superior compared to other types of multilayer capacitors
  • The 1005(0402) case size is designed for high density mounting and weight reduction in various applications
Applications:
  • VCO
  • TCXO
  • Adjustment of characteristics in high frequency circuit
  • Portable communications
  • Wireless
Specifications
  • Applications:RF, Microwave, High Frequency
  • Capacitance:0.3pF ~ 5.1pF
  • Features:High Q, Low Loss
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
  • Temperature Coefficient:C0H
  • Thickness (Max):0.022" (0.55mm)
  • Voltage - Rated:50V
Parts

View in Parametric Search

UVK105CH0R8BW-FUVK105CH0R8BW-FCAP CER 0.8PF 50V C0H 0402 Tape & Reel (TR)0.8pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH3R6JW-FUVK105CH3R6JW-FCAP CER 3.6PF 50V C0H 0402 Tape & Reel (TR)3.6pF±5%50V0402 (1005 Metric)RoHS
UVK105CH010BW-FUVK105CH010BW-FCAP CER 1PF 50V C0H 0402 Tape & Reel (TR)1pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH1R5BW-FUVK105CH1R5BW-FCAP CER 1.5PF 50V C0H 0402 Tape & Reel (TR)1.5pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH020BW-FUVK105CH020BW-FCAP CER 2PF 50V C0H 0402 Tape & Reel (TR)2pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH3R3JW-FUVK105CH3R3JW-FCAP CER 3.3PF 50V C0H 0402 Tape & Reel (TR)3.3pF±5%50V0402 (1005 Metric)RoHS
UVK105CH0R4BW-FUVK105CH0R4BW-FCAP CER 0.4PF 50V C0H 0402 Tape & Reel (TR)0.4pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH2R7JW-FUVK105CH2R7JW-FCAP CER 2.7PF 50V C0H 0402 Tape & Reel (TR)2.7pF±5%50V0402 (1005 Metric)RoHS
UVK105CH5R1JW-FUVK105CH5R1JW-FCAP CER 5.1PF 50V C0H 0402 Tape & Reel (TR)5.1pF±5%50V0402 (1005 Metric)RoHS
UVK105CH3R9JW-FUVK105CH3R9JW-FCAP CER 3.9PF 50V C0H 0402 Tape & Reel (TR)3.9pF±5%50V0402 (1005 Metric)RoHS
UVK105CH0R7BW-FUVK105CH0R7BW-FCAP CER 0.7PF 50V C0H 0402 Tape & Reel (TR)0.7pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH1R8BW-FUVK105CH1R8BW-FCAP CER 1.8PF 50V C0H 0402 Tape & Reel (TR)1.8pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH1R6BW-FUVK105CH1R6BW-FCAP CER 1.6PF 50V C0H 0402 Tape & Reel (TR)1.6pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH0R6BW-FUVK105CH0R6BW-FCAP CER 0.6PF 50V C0H 0402 Tape & Reel (TR)0.6pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH2R2JW-FUVK105CH2R2JW-FCAP CER 2.2PF 50V C0H 0402 Tape & Reel (TR)2.2pF±5%50V0402 (1005 Metric)RoHS
UVK105CH1R3BW-FUVK105CH1R3BW-FCAP CER 1.3PF 50V C0H 0402 Tape & Reel (TR)1.3pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH2R4JW-FUVK105CH2R4JW-FCAP CER 2.4PF 50V C0H 0402 Tape & Reel (TR)2.4pF±5%50V0402 (1005 Metric)RoHS
UVK105CH4R7JW-FUVK105CH4R7JW-FCAP CER 4.7PF 50V C0H 0402 Tape & Reel (TR)4.7pF±5%50V0402 (1005 Metric)RoHS
UVK105CH0R3BW-FUVK105CH0R3BW-FCAP CER 0.3PF 50V C0H 0402 Tape & Reel (TR)0.3pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH0R5BW-FUVK105CH0R5BW-FCAP CER 0.5PF 50V C0H 0402 Tape & Reel (TR)0.5pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH1R1BW-FUVK105CH1R1BW-FCAP CER 1.1PF 50V C0H 0402 Tape & Reel (TR)1.1pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH1R2BW-FUVK105CH1R2BW-FCAP CER 1.2PF 50V C0H 0402 Tape & Reel (TR)1.2pF±0.1pF50V0402 (1005 Metric)RoHS
UVK105CH030JW-FUVK105CH030JW-FCAP CER 3PF 50V C0H 0402 Tape & Reel (TR)3pF±5%50V0402 (1005 Metric)RoHS
UVK105CH4R3JW-FUVK105CH4R3JW-FCAP CER 4.3PF 50V C0H 0402 Tape & Reel (TR)4.3pF±5%50V0402 (1005 Metric)RoHS

View in Parametric Search