Print Print this page
 
Sumida America Components Inc.
LF Series
Sumida America Components Inc.
UU Series
 
Taiyo Yuden
BU Series
  • Images
  • Drawings

UU Series

Common Mode Chokes

Sumida America Components Inc.

Through hole common mode choke.

Datasheets:
Features
  • Power line filter type
  • Small size
  • High impedance at wide range frequency
Applications :
  • Multi-function telephone
  • AC adapter
  • Fax
  • TV
  • VCRs
  • Small size fluorescent light
Specifications
  • Current Rating (Max):200mA ~ 340mA
  • DC Resistance (DCR) (Max):1.6Ohm ~ 4Ohm
  • Filter Type:Power Line
  • Frequency Coupled to Inductance @ Frequency:1kHz
  • Height (Max):0.650" (16.50mm)
  • Inductance @ Frequency:4.7mH ~ 10mH
  • Mounting Type:Through Hole
  • Number of Lines:2
  • Package / Case:Vertical, 4 PC Pin
  • Size / Dimension:0.650" L x 0.433" W (16.50mm x 11.00mm)
Parts

View in Parametric Search

UU9LFNP-B103UU9LFNP-B103CMC 10MH 200MA 2LN TH Power Line210mH1kHzVertical, 4 PC PinRoHS
UU9LFNP-B682UU9LFNP-B682CMC 6.8MH 250MA 2LN TH Power Line26.8mH1kHzVertical, 4 PC PinRoHS
UU9LFNP-B472UU9LFNP-B472CMC 4.7MH 340MA 2LN TH Power Line24.7mH1kHzVertical, 4 PC PinRoHS

View in Parametric Search