Print Print this page
 
Switchcraft Inc.
USB 3.1
TE Connectivity AMP Connectors
USB
 
Tensility International Corp
USB
Specifications
  • Shielding:Shielded
    Parts

    View in Parametric Search

    2083112-32083112-3CBL USB2.0 A PLUG TO A PLG 6.56'A Male to A Male6.56' (2.00m)USB 2.0480MbpsRoHS
    2083112-42083112-4CBL USB2.0 A PLUG TO A PLG 9.84'A Male to A Male9.84' (3.00m)USB 2.0480MbpsRoHS
    2083112-22083112-2CBL USB2.0 A PLUG TO A PLG 3.28'A Male to A Male3.28' (1.00m)USB 2.0480MbpsRoHS
    1487594-11487594-1CBL USB2.0 A PLUG TO B PLG 1.64'A Male to B Male1.64' (500.0mm)USB 2.0-RoHS
    1487595-31487595-3CBL USB2.0 A PLUG TO B PLG 2.72'A Male to B Male2.72' (830.0mm)USB 2.0-RoHS
    1487596-31487596-3CBL USB2.0 A PLUG TO B PLUG 5.9'A Male to B Male5.90' (1.80m)USB 2.0-RoHS
    1487594-21487594-2CBL USB2.0 A PLUG TO B PLG 0.82'A Male to B Male0.82' (250.0mm)USB 2.0-RoHS
    1487596-21487596-2CBL USB2.0 A PLUG TO B PLG 4.92'A Male to B Male4.92' (1.50m)USB 2.0-RoHS
    1487588-21487588-2CBL USB2.0 A PLUG TO B PLG 4.92'A Male to B Male4.92' (1.50m)USB 2.0-RoHS
    1487587-11487587-1CABLE A PLUG TO B PLUG 3.28' A Male to B Male3.28' (1.00m)--RoHS
    1487597-11487597-1CBL USB2.0 A PLUG TO B PLG 9.84'A Male to B Male9.84' (3.00m)USB 2.0-RoHS
    1487589-11487589-1CBL USB2.0 A PLUG TO B PLG 9.84'A Male to B Male9.84' (3.00m)USB 2.0-RoHS
    1487598-21487598-2CBL USB2.0 A PLUG TO B PLG 16.4'A Male to B Male16.40' (5.00m)USB 2.0-RoHS
    1487595-21487595-2CBL USB2.0 A PLUG TO B PLG 4.27'A Male to B Male4.27' (1.30m)USB 2.0-RoHS
    1487586-31487586-3CBL USB2.0 A PLUG TO B PLG 0.52'A Male to B Male0.52' (160.0mm)USB 2.0-RoHS
    1487595-11487595-1CBL USB2.0 A PLUG TO B PLG 3.28'A Male to B Male3.28' (1.00m)USB 2.0-RoHS
    1487596-11487596-1CBL USB2.0 A PLUG TO B PLG 6.56'A Male to B Male6.56' (2.00m)USB 2.0-RoHS
    1487590-21487590-2CBL USB2.0 A PLUG TO B PLG 16.4'A Male to B Male16.40' (5.00m)USB 2.0-RoHS
    1487599-11487599-1CBL USB2.0 A PLUG TO OPEN 2.72' A Male to Cable (Round)2.72' (830.0mm)USB 2.0-RoHS
    1496476-31496476-3CBL USB2.0 A PLG-MIN B PLG 6.56'A Male to Mini B Male6.56' (2.00m)USB 2.0-RoHS

    View in Parametric Search