USD
Print Print this page
 
Rohm Semiconductor
USB Switch
STMicroelectronics
USB Switch
 
Texas Instruments
USB Switch
  • Images

USB Switch

Power Switch

STMicroelectronics

ST's low resistance NEATSwitch power switches offer reliable overcurrent and thermal protection solutions. They are designed for general purpose power protection and electronic standards for applications such as USB. The power switches come in 1 or 2 channel versions with fixed and adjustable overcurrent limit.

Datasheets:
Specifications
  • Current - Output (Max):2.8A
  • Fault Protection:Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
  • Input Type:Non-Inverting
  • Interface:On/Off
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Output Type:N-Channel
  • Package / Case:16-WFQFN Exposed Pad
  • Ratio - Input:Output:1:1
  • Rds On (Typ):65mOhm
  • Supplier Device Package:16-VFQFPN (3x3)
  • Switch Type:USB Switch
  • Voltage - Load:4.5V ~ 5.5V
  • Voltage - Supply (Vcc/Vdd):Not Required
Parts
Associated Product
Johanson Technology Inc. Baluns
Category: RF/IF and RFID-Balun