USD
Print Print this page
 
Richtek USA Inc.
USB Switch
RICOH Electronic Devices Co., LTD.
USB Switch
 
Rohm Semiconductor
USB Switch

USB Switch

High Side Power Switch

RICOH Electronic Devices Co., LTD.

Ricoh provides wide variety lineup of switch ICs with low on resistance MOSFET and protection circuits in one chip.

Datasheets:
Specifications
  • Current - Output (Max):800mA ~ 1.3A
  • Input Type:Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Configuration:High Side
  • Package / Case:SC-74A, SOT-753
  • Ratio - Input:Output:1:1
  • Rds On (Typ):100mOhm ~ 130mOhm
  • Supplier Device Package:SOT-23-5
  • Switch Type:USB Switch
  • Voltage - Load:2.2V ~ 5.5V
  • Voltage - Supply (Vcc/Vdd):Not Required
Parts

View in Parametric Search

R5524N002B-TR-FER5524N002B-TR-FEIC PWR SWITCH N-CHAN 1:1 SOT23-5USB Switch11:1High SideSC-74A, SOT-753RoHS
R5523N001B-TR-FER5523N001B-TR-FEIC PWR SWITCH P-CHAN 1:1 SOT23-5USB Switch11:1High SideSC-74A, SOT-753RoHS

View in Parametric Search