USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
UC232R Series
FTDI, Future Technology Devices International Ltd
US232B Series
 
FTDI, Future Technology Devices International Ltd
USBmadeEZ-UART Series
  • Images

US232B Series

Shielded Computer Cable Assemblies

FTDI, Future Technology Devices International Ltd

US232 Evaluation Guide

Product Description

The US232 evaluation cable can be used for testing the functionality of the FT8U232AM USB UART device and drivers prior to design-in. The electronics are housed in an attractive translucent blue enclosure with a matching 1m clear translucent cable. The US232 evaluation cable includes a Drivers and Utilities CD complete with WHQL certified VCP drivers for Windows XP, installation guides and the FTDI Product Data CD, which contains an off-line version of the data sheets, schematics and application notes from FTDI’s web site.

Features
  • Internal 128 byte TX buffer and 384 byte RX buffer
  • Standard DB-9/M RS232 connector
  • Full Modem Support Signal Set
  • Hardware assisted RTS/CTS , DSR/DTR and X-On/X-Off handshaking options
  • Transmit and Receive LED Indicators
  • Integral 1m USB Cable
  • Works with USB 1.1 and USB 2.0 Host Controllers
  • Full Speed USB data transfer rates
  • USB – No IRQ or DMA resources required
  • Remote Wakeup Capable
  • Uses FTDI’s FT8U232AM USB UART IC.
  • Powered from USB – no external power adapter required
  • Windows ’98 / ME / 2000 / XP drivers
  • MAC OS-8, OS-9 and OS-X drivers
  • Drivers included in Linux release 2.40 and greater
Specifications
  • Convert From (Adapter End):USB-A (USB TYPE-A), Plug
  • Convert To (Adapter End):D-Sub, 9 Pin Male
  • Length:3.28' (1.00m)
  • Usage:USB to RS232
Parts