Print Print this page
 
Amphenol Industrial Operations
ePower-Lite Series
Amphenol Industrial Operations
UPC Series
 
Amphenol Sine Systems Corp
AT Series™
  • Images

UPC Series

UPC (Ultimate Power Connector) Series

Amphenol Industrial Operations

UPC (Ultimate Power Connector) is a plastic power connector series designed to be used in the hybrid electric vehicle and heavy equipment markets. The 2-pole and 3-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces. The compact plastic shell structure is light weight with a small footprint. There is a 9.1mm and 14.0mm version which can carry currents up to 200A to 500A, field installable and repairable. These attributes make the UPC robust and the interconnect of choice for the EV and Hybrid markets.

Specifications
  • Color:Orange
  • Features:Shielded
  • Number of Positions:2
  • Number of Rows:1
Parts
UPCP022ALS6UPCP022ALS6UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022BNS4UPCP022BNS4UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022ANS4UPCP022ANS4UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022BLS3UPCP022BLS3UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022ANS6UPCP022ANS6UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022ANS3UPCP022ANS3UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022BLS4UPCP022BLS4UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022BNS3UPCP022BNS3UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022BNS6UPCP022BNS6UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022ALS4UPCP022ALS4UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022BLS6UPCP022BLS6UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCP022ALS3UPCP022ALS3UPC 14.0MM RIGHT ANGLE PLUG WITHPlugMale Pin20.906" (23.00mm)RoHS
UPCR022BLS1UPCR022BLS1UPC 14.0MM RECEPTACLE WITH EMI AReceptacleFemale Socket21.417" (36.00mm)RoHS
UPCR022BNS1UPCR022BNS1UPC 14.0MM RECEPTACLE WITH EMI,WReceptacleFemale Socket21.417" (36.00mm)RoHS
UPCR022ANS1UPCR022ANS1UPC 14.0MM RECEPTACLE WITH EMI,WReceptacleFemale Socket21.417" (36.00mm)RoHS
UPCR022ALS1UPCR022ALS1UPC 14.0MM RECEPTACLE WITH EMI AReceptacleFemale Socket21.417" (36.00mm)RoHS