Print Print this page
 
Microchip Technology
STK600 Socket Adapter Cards
Microchip Technology
Universal Programming Module AC162049 and AC162049-2
 
Microsemi SoC
CQFP to FBGA Adapter Sockets
  • Images

Universal Programming Module AC162049 and AC162049-2

AC162049 and AC162049-2 Universal Programming Modules

Microchip Technology

The AC162049-2 easy-to-use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger, and PICkit 3 In-Circuit Debugger to program 8-pin to 40-pin DIP-package parts. The AC162049 is for the MPLAB ICD 2 and MPLAB ICD 3.

Product Description

The AC162049-2 easy-to-use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger, and PICkit 3 In-Circuit Debugger to program 8-pin to 40-pin DIP-package parts. This programming module can operate from tool-supplied VDD (when using ICD 3 and PICkit 3) and also has two on-board adjustable regulators. The VDD regulator adjusts from 1.2V - 5.5V. The CORE VDD Regulator, adjusting from 1.2V - 2.7V, is used to supply the VDDCORE/VCAP-pin voltage.

The AC162049-2 package includes 15 color-coded wires and an Info Sheet. Optional Accessories include the 9V Power Supply (AC002014 available separately).

The AC162049 is an easy to use Universal Programming Module for MPLAB ICD 2 and MPLAB ICD 3.

Specifications
  • Module/Board Type:Socket Module - DIP
    Parts

    View in Parametric Search

    AC162049AC162049MODULE SOCKET FOR ICD2 DIP Socket Module - DIPICD2RoHS
    AC162049-2AC162049-2MOD PROGR UNIV MPLAB ICD2 ICD3 Socket Module - DIPMPLAB® REAL ICE, ICD 3, PICkit 3RoHS

    View in Parametric Search